USD
Favorite

5023521000 Connector Header Surface Mount, Right Angle 10 position 0.079" (2.00mm)
Price & Procurement
4,085 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.49000 $1.49
10 1.35000 $13.50
100 1.15680 $115.68
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : WM17093TR-ND
  • Minimum Quantity: 700
  • Quantity Available: 3,500 - Immediate
  • Unit Price: $0.87640
  • Digi-Reel®  : WM17093DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,085 - Immediate
  • Unit Price: Digi-Reel®

5023521000

Datasheet
Digi-Key Part Number WM17093CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 5023521000
Copy  
Description CONN HEADER SMD R/A 10POS 2MM
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Connector Header Surface Mount, Right Angle 10 position 0.079" (2.00mm)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series DuraClik 502352
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.079" (2.00mm)
Number of Positions 10
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Latch Holder
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.252" (6.40mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Contact Finish - Post -
Contact Material Copper Alloy
Insulation Material Polyamide (PA), Nylon
Features Solder Retention
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating (Amps) -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications Automotive, Industrial
Base Part Number 502352
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

5023511000

CONN RCPT HSG 10POS W/B 2.0MM

Molex

$0.45000 Details

5051511000

CONN RCPT HSG 10POS 2.00MM

Molex

$0.27000 Details
You May Also Be Interested In

5051511000

CONN RCPT HSG 10POS 2.00MM

Molex

$0.27000 Details

5023520400

CONN HEADER SMD R/A 4POS 2MM

Molex

$1.44000 Details

5023521400

CONN HEADER SMD R/A 14POS 2MM

Molex

$1.85000 Details

5023520800

CONN HEADER SMD R/A 8POS 2MM

Molex

$1.92000 Details

OPA365AIDBVR

IC OPAMP GP 1 CIRCUIT SOT23-5

Texas Instruments

$1.69000 Details

BAT30KFILM

DIODE SCHOTTKY 30V 300MA SOD523

STMicroelectronics

$0.47000 Details
Additional Resources
Standard Package 1
Other Names WM17093CT