Add To Favorites
Photo Not Available
5023520301 Connector Header Surface Mount, Right Angle 3 position 0.079" (2.00mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.87000 $0.87
10 0.76500 $7.65
100 0.66040 $66.04
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number WM20789CT-ND
Copy   WM20789CT-ND
Quantity Available 10,245
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

5023520301

Copy   5023520301
Description CONN HEADER SMD R/A 3POS 2MM
Copy   CONN HEADER SMD R/A 3POS 2MM
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Connector Header Surface Mount, Right Angle 3 position 0.079" (2.00mm)

Copy   Connector Header Surface Mount, Right Angle 3 position 0.079" (2.00mm)
Product Attributes Select All
Categories
Manufacturer Molex
Series DuraClik 502352
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.079" (2.00mm)
Number of Positions 3
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Latch Holder
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.252" (6.40mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Polyamide (PA), Nylon
Features Solder Retention
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating (Amps) -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications Automotive, Industrial
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 5051510300 - Molex | WM12261-ND DigiKey Electronics
  • 5051510300
  • Molex
  • CONN RCPT HSG 3POS 2.00MM
  • Unit Price $0.20000
  • WM12261-ND
  • 5023510300 - Molex | WM11229-ND DigiKey Electronics
  • 5023510300
  • Molex
  • CONN RCPT HSG 3POS W/B 2.0MM
  • Unit Price $0.31000
  • WM11229-ND
  • Photo Not Available
  • 5023510301
  • Molex
  • CONN RCPT HSG 3POS W/B 2.0MM BLK
  • Unit Price $0.30000
  • WM17683-ND
You May Also Be Interested In
  • 5051510300 - Molex | WM12261-ND DigiKey Electronics
  • 5051510300
  • Molex
  • CONN RCPT HSG 3POS 2.00MM
  • Unit Price $0.20000
  • WM12261-ND
  • 5051538000 - Molex | WM12344CT-ND DigiKey Electronics
  • 5051538000
  • Molex
  • CONN SOCKET 22-24AWG CRIMP TIN
  • Unit Price $0.10000
  • WM12344CT-ND
  • 5051520300 - Molex | WM12264-ND DigiKey Electronics
  • 5051520300
  • Molex
  • 20WB RETAINER 3CKT
  • Unit Price $0.13000
  • WM12264-ND
  • Photo Not Available
  • 5023520201
  • Molex
  • CONN HEADER SMD R/A 2POS 2MM
  • Unit Price $0.78000
  • WM16210CT-ND
  • Photo Not Available
  • 5023520401
  • Molex
  • CONN HEADER SMD R/A 4POS 2MM
  • Unit Price $0.96000
  • WM24244CT-ND
Additional Resources
Standard Package ? 1
Other Names WM20789CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM20789TR-ND
  • Minimum Quantity: 700
  • Quantity Available: 9,800 - Immediate
  • Unit Price: $0.49049
  • Digi-Reel® ? : WM20789DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,245 - Immediate
  • Unit Price: Digi-Reel®

09:12:41 8/24/2019