Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.93000 $0.93
10 0.82000 $8.20
100 0.70760 $70.76
500 0.57896 $289.48

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number WM7902CT-ND
Copy   WM7902CT-ND
Quantity Available 6,885
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

5015681107

Copy   5015681107
Description CONN HEADER SMD R/A 11POS 1MM
Copy   CONN HEADER SMD R/A 11POS 1MM
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Connector Header Surface Mount, Right Angle 11 position 0.039" (1.00mm)

Copy   Connector Header Surface Mount, Right Angle 11 position 0.039" (1.00mm)
Product Attributes Select All
Categories
Manufacturer Molex
Series Pico-Clasp 501568
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.039" (1.00mm)
Number of Positions 11
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Latch Holder
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.185" (4.70mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 40.0µin (1.02µm)
Contact Finish - Post Tin
Contact Material Phosphor Bronze
Insulation Material Polyamide (PA), Nylon
Features Solder Retention
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating (Amps) -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications General Purpose
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 5013301100 - Molex | WM7924-ND DigiKey Electronics
  • 5013301100
  • Molex
  • CONN RCPT 1MM VERT 11POS
  • Unit Price $0.35000
  • WM7924-ND
You May Also Be Interested In
  • 5013301100 - Molex | WM7924-ND DigiKey Electronics
  • 5013301100
  • Molex
  • CONN RCPT 1MM VERT 11POS
  • Unit Price $0.35000
  • WM7924-ND
  • 5013340000 - Molex | WM3670CT-ND DigiKey Electronics
  • 5013340000
  • Molex
  • CONN SOCKET 28-32AWG CRIMP TIN
  • Unit Price $0.10000
  • WM3670CT-ND
Additional Resources
Standard Package ? 1
Other Names WM7902CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM7902TR-ND
  • Minimum Quantity: 1,300
  • Quantity Available: 5,200 - Immediate
  • Unit Price: $0.46784
  • Digi-Reel® ? : WM7902DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,885 - Immediate
  • Unit Price: Digi-Reel®

19:50:38 8/17/2019