Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.55000 $0.55
10 0.51700 $5.17
100 0.39650 $39.65
500 0.34474 $172.37

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number WM7895DKR-ND
Copy   WM7895DKR-ND
Quantity Available 37,879
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

5015680407

Copy   5015680407
Description CONN HEADER SMD R/A 4POS 1MM
Copy   CONN HEADER SMD R/A 4POS 1MM
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Connector Header Surface Mount, Right Angle 4 position 0.039" (1.00mm)

Copy   Connector Header Surface Mount, Right Angle 4 position 0.039" (1.00mm)
Product Attributes Select All
Categories
Manufacturer Molex
Series Pico-Clasp 501568
Packaging ? Digi-Reel® ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.039" (1.00mm)
Number of Positions 4
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Latch Holder
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.126" (3.20mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 40.0µin (1.02µm)
Contact Finish - Post Tin
Contact Material Phosphor Bronze
Insulation Material Polyamide (PA), Nylon
Features Solder Retention
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating (Amps) -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications General Purpose
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits
  • WM25376-KIT - Molex | WM25376-KIT-ND DigiKey Electronics
  • WM25376-KIT
  • Molex
  • CONNECTOR KIT PICO CLASP
  • Unit Price $24.41000
  • WM25376-KIT-ND
Mating Products
  • 5013300400 - Molex | WM7917-ND DigiKey Electronics
  • 5013300400
  • Molex
  • CONN RCPT 1MM VERT 4POS
  • Unit Price $0.27000
  • WM7917-ND
You May Also Be Interested In
  • 5013300400 - Molex | WM7917-ND DigiKey Electronics
  • 5013300400
  • Molex
  • CONN RCPT 1MM VERT 4POS
  • Unit Price $0.27000
  • WM7917-ND
  • 5015680207 - Molex | WM7893CT-ND DigiKey Electronics
  • 5015680207
  • Molex
  • CONN HEADER SMD R/A 2POS 1MM
  • Unit Price $0.51000
  • WM7893CT-ND
  • 0151330406 - Molex | WM16335-ND DigiKey Electronics
  • 0151330406
  • Molex
  • PICO-CLASP 4 CIRCUIT 600MM
  • Unit Price $4.69000
  • WM16335-ND
  • 5013340100 - Molex | WM7933-ND DigiKey Electronics
  • 5013340100
  • Molex
  • CONN SOCKET 28-32AWG CRIMP TIN
  • Unit Price $0.11000
  • WM7933-ND
  • 5015680307 - Molex | WM7894CT-ND DigiKey Electronics
  • 5015680307
  • Molex
  • CONN HEADER SMD R/A 3POS 1MM
  • Unit Price $0.53000
  • WM7894CT-ND
Additional Resources
Standard Package ? 1
Other Names WM7895DKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM7895TR-ND
  • Minimum Quantity: 1,700
  • Quantity Available: 35,700 - Immediate
  • Unit Price: $0.22758
  • Cut Tape (CT) ? : WM7895CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 37,879 - Immediate
  • Unit Price: $0.55000

18:15:07 8/24/2019