Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.51000 $0.51
10 0.47900 $4.79
100 0.36690 $36.69
500 0.31900 $159.50

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number WM7893DKR-ND
Copy   WM7893DKR-ND
Quantity Available 32,417
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

5015680207

Copy   5015680207
Description CONN HEADER SMD R/A 2POS 1MM
Copy   CONN HEADER SMD R/A 2POS 1MM
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Connector Header Surface Mount, Right Angle 2 position 0.039" (1.00mm)

Copy   Connector Header Surface Mount, Right Angle 2 position 0.039" (1.00mm)
Product Attributes Select All
Categories
Manufacturer Molex
Series Pico-Clasp 501568
Packaging ? Digi-Reel® ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.039" (1.00mm)
Number of Positions 2
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Latch Holder
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.126" (3.20mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 40.0µin (1.02µm)
Contact Finish - Post Tin
Contact Material Phosphor Bronze
Insulation Material Polyamide (PA), Nylon
Features Solder Retention
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating (Amps) -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications General Purpose
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits
  • WM25376-KIT - Molex | WM25376-KIT-ND DigiKey Electronics
  • WM25376-KIT
  • Molex
  • CONNECTOR KIT PICO CLASP
  • Unit Price $24.41000
  • WM25376-KIT-ND
Mating Products
  • 5013300200 - Molex | WM7915-ND DigiKey Electronics
  • 5013300200
  • Molex
  • CONN RCPT 1MM VERT 2POS
  • Unit Price $0.27000
  • WM7915-ND
You May Also Be Interested In
  • 5015680307 - Molex | WM7894CT-ND DigiKey Electronics
  • 5015680307
  • Molex
  • CONN HEADER SMD R/A 3POS 1MM
  • Unit Price $0.53000
  • WM7894CT-ND
  • 5013300200 - Molex | WM7915-ND DigiKey Electronics
  • 5013300200
  • Molex
  • CONN RCPT 1MM VERT 2POS
  • Unit Price $0.27000
  • WM7915-ND
  • 5015680407 - Molex | WM7895CT-ND DigiKey Electronics
  • 5015680407
  • Molex
  • CONN HEADER SMD R/A 4POS 1MM
  • Unit Price $0.55000
  • WM7895CT-ND
  • 5013340100 - Molex | WM7933-ND DigiKey Electronics
  • 5013340100
  • Molex
  • CONN SOCKET 28-32AWG CRIMP TIN
  • Unit Price $0.11000
  • WM7933-ND
  • 0151330206 - Molex | WM16323-ND DigiKey Electronics
  • 0151330206
  • Molex
  • PICO-CLASP 2 CIRCUIT 600MM
  • Unit Price $3.10000
  • WM16323-ND
Additional Resources
Standard Package ? 1
Other Names WM7893DKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM7893TR-ND
  • Minimum Quantity: 1,700
  • Quantity Available: 32,300 - Immediate
  • Unit Price: $0.23200
  • Cut Tape (CT) ? : WM7893CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 32,417 - Immediate
  • Unit Price: $0.51000

01:56:57 8/24/2019