Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.79000 $0.79
10 0.69600 $6.96
100 0.60020 $60.02
500 0.49104 $245.52

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number WM7884CT-ND
Copy   WM7884CT-ND
Quantity Available 7,559
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

501331-0707

Copy   501331-0707
Description CONN HEADER SMD 7POS 1MM
Copy   CONN HEADER SMD 7POS 1MM
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Connector Header Surface Mount 7 position 0.039" (1.00mm)

Copy   Connector Header Surface Mount 7 position 0.039" (1.00mm)
Product Attributes Select All
Categories
Manufacturer Molex
Series Pico-Clasp 501331
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.039" (1.00mm)
Number of Positions 7
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Latch Holder
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.213" (5.40mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 40.0µin (1.02µm)
Contact Finish - Post Tin
Contact Material Phosphor Bronze
Insulation Material Polyamide (PA46), Nylon 4/6
Features Pick and Place, Solder Retention
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating (Amps) -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications General Purpose
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 501330-0700 - Molex | WM7920-ND DigiKey Electronics
  • 501330-0700
  • Molex
  • CONN RCPT 1MM VERT 7POS
  • Unit Price $0.43000
  • WM7920-ND
You May Also Be Interested In
  • 5013310607 - Molex | WM7883CT-ND DigiKey Electronics
  • 5013310607
  • Molex
  • CONN HEADER SMD 6POS 1MM
  • Unit Price $0.76000
  • WM7883CT-ND
  • 501330-0700 - Molex | WM7920-ND DigiKey Electronics
  • 501330-0700
  • Molex
  • CONN RCPT 1MM VERT 7POS
  • Unit Price $0.43000
  • WM7920-ND
  • 501568-0707 - Molex | WM7898CT-ND DigiKey Electronics
  • 501568-0707
  • Molex
  • CONN HEADER SMD R/A 7POS 1MM
  • Unit Price $0.89000
  • WM7898CT-ND
  • 5013310207 - Molex | WM7879CT-ND DigiKey Electronics
  • 5013310207
  • Molex
  • CONN HEADER SMD 2POS 1MM
  • Unit Price $0.51000
  • WM7879CT-ND
  • 5013340100 - Molex | WM7933-ND DigiKey Electronics
  • 5013340100
  • Molex
  • CONN SOCKET 28-32AWG CRIMP TIN
  • Unit Price $0.11000
  • WM7933-ND
Additional Resources
Standard Package ? 1
Other Names WM7884CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM7884TR-ND
  • Minimum Quantity: 1,100
  • Quantity Available: 6,600 - Immediate
  • Unit Price: $0.39405
  • Digi-Reel® ? : WM7884DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,559 - Immediate
  • Unit Price: Digi-Reel®

08:21:27 8/23/2019