Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.71000 $0.71
10 0.62500 $6.25
25 0.55320 $13.83
100 0.48200 $48.20
250 0.41948 $104.87
500 0.35700 $178.50
1,000 0.28560 $285.60

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number WM16803CT-ND
Copy   WM16803CT-ND
Quantity Available 7,420
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2042830001

Copy   2042830001
Description RF ANT 1.575GHZ CHIP SOLDER SMD
Copy   RF ANT 1.575GHZ CHIP SOLDER SMD
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

1.575GHz GNSS, GPS Chip RF Antenna 1.561GHz ~ 1.602GHz 2dBi Solder Surface Mount

Copy   1.575GHz GNSS, GPS Chip RF Antenna 1.561GHz ~ 1.602GHz 2dBi Solder Surface Mount
Documents & Media
Datasheets 2042830001 Drawing
GNSS Antennas Overview
Featured Product GNSS Patch Antenna
Online Catalog Molex - Embedded
Product Attributes Select All
Categories
Manufacturer Molex
Series 204283
Packaging ? Cut Tape (CT) ?
Part Status Active
RF Family/Standard Navigation
Frequency Group UHF (1GHz ~ 2GHz)
Frequency (Center/Band) 1.575GHz
Frequency Range 1.561GHz ~ 1.602GHz
Antenna Type Chip
Number of Bands 1
VSWR -
Return Loss -10dB
Gain 2dBi
Power - Max 2W
Features -
Termination Solder
Ingress Protection -
Mounting Type Surface Mount
Height (Max) 0.043" (1.10mm)
Applications GNSS, GPS
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • W3011 - PulseLarsen Antennas | 553-2582-1-ND DigiKey Electronics
  • W3011
  • PulseLarsen Antennas
  • RF ANT 1.575GHZ CHIP SOLDER SMD
  • Unit Price $1.58000
  • 553-2582-1-ND
  • W3011A - PulseLarsen Antennas | 553-1671-1-ND DigiKey Electronics
  • W3011A
  • PulseLarsen Antennas
  • RF ANT 1.575GHZ CHIP SOLDER SMD
  • Unit Price $1.58000
  • 553-1671-1-ND
  • ZOE-M8G-0-10 - U-Blox America Inc. | 672-ZOE-M8G-0-10CT-ND DigiKey Electronics
  • ZOE-M8G-0-10
  • U-Blox America Inc.
  • RF RECEIVER GNSS/GPS MODULE
  • Unit Price $29.00000
  • 672-ZOE-M8G-0-10CT-ND
  • 1462350001 - Molex | WM15009CT-ND DigiKey Electronics
  • 1462350001
  • Molex
  • RF ANT 1.575GHZ MOLDED SLDR SMD
  • Unit Price $1.17000
  • WM15009CT-ND
Additional Resources
Standard Package ? 1
Other Names WM16803CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM16803TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.25129
  • Digi-Reel® ? : WM16803DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,420 - Immediate
  • Unit Price: Digi-Reel®

16:19:22 8/18/2019