USD

Non-Stock

2039560301

Datasheet
Digi-Key Part Number WM26739CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 2039560301
Copy  
Description CONN PLUG 30POS SMD GOLD
Copy  
Detailed Description

30 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series SlimStack FSB5 203956
Packaging Cut Tape (CT) 
Part Status Obsolete
Connector Type Plug, Outer Shroud Contacts
Number of Positions 30
Pitch 0.016" (0.40mm)
Number of Rows 2
Mounting Type Surface Mount
Features Solder Retention
Contact Finish Gold
Contact Finish Thickness -
Mated Stacking Heights 5mm
Height Above Board 0.171" (4.35mm)
Base Part Number 203956
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names WM26739CT