USD
Favorite

2024100002 USB - C (Type - C) USB 3.1 (USB 3.1 Gen 2, Superspeed+) Receptacle Connector 24 Position Board Edge, Cutout; Surface Mount; Through Hole, Right Angle
Price & Procurement
4,755 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.57000 $4.57
10 4.38200 $43.82
25 4.01720 $100.43
50 3.83460 $191.73
100 3.65200 $365.20
250 3.19552 $798.88
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : WM17906TR-ND
  • Minimum Quantity: 700
  • Quantity Available: 4,200 - Immediate
  • Unit Price: $2.82200
  • Cut Tape (CT)  : WM17906CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,755 - Immediate
  • Unit Price: $4.57000

2024100002

Datasheet
Digi-Key Part Number WM17906DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 2024100002
Copy  
Description CONN RCP USB3.1 TYPEC 24P SMD RA
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

USB - C (Type - C) USB 3.1 (USB 3.1 Gen 2, Superspeed+) Receptacle Connector 24 Position Board Edge, Cutout; Surface Mount; Through Hole, Right Angle

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series 202410
Packaging Digi-Reel® 
Part Status Active
Connector Type USB - C (Type - C)
Number of Contacts 24
Gender Receptacle
Specifications USB 3.1 (USB 3.1 Gen 2, Superspeed+)
Mounting Type Board Edge, Cutout; Surface Mount; Through Hole, Right Angle
Mounting Feature Horizontal, Mid Mount
Termination Solder
Features Pick and Place
Ingress Protection Waterproof
Operating Temperature -40°C ~ 85°C
Number of Ports 1
Current Rating (Amps) 6A per Contact
Voltage - Rated 30VAC
Mating Cycles 10000
Shielding Shielded
Contact Finish Gold
Shell/Shielding Material Steel, Stainless
Material Flammability Rating UL94 V-0
Insulation Color Black
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

DX07W024JA1R1000

CONN RCPT USB3.1 TYPEC 24POS SMD

JAE Electronics

$3.87000 Details

UC-31PFFH-QF7001

CONN RCPT USB3.1 TYPEC 24POS SMD

Amphenol LTW

$5.68000 Details

UJ31-CH-3-MSMT-TR-67

CONN RCPT USB3.1 TYPEC 24POS SMD

CUI Devices

$3.82000 Details

UC-31PFFP-QS8001

CONN RCP USB3.1 TYPC 24P PNL MNT

Amphenol LTW

$14.17000 Details

690-W05-290-483

CONN RCPT USB1.0 MICRO B SMD R/A

EDAC Inc.

$3.14000 Details

2305018-2

CONN RCP USB3.1 TYPEC 24P SMD RA

TE Connectivity AMP Connectors

$8.44000 Details
Additional Resources
Standard Package 1
Other Names WM17906DKR