USD
Favorite

Photo Not Available
2005290080 8 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle
Price & Procurement
12,583 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.44000 $0.44
10 0.41700 $4.17
25 0.37520 $9.38
50 0.33340 $16.67
100 0.31950 $31.95
250 0.29168 $72.92
500 0.27780 $138.90
1,000 0.22919 $229.19

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : WM17816TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.20835
  • Digi-Reel®  : WM17816DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,583 - Immediate
  • Unit Price: Digi-Reel®

2005290080

Datasheet
Digi-Key Part Number WM17816CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 2005290080
Copy  
Description 1.0 FPC ZIF BTM CONT EMBT PKG 8C
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

8 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series Easy-On 200529
Packaging Cut Tape (CT) 
Part Status Active
Flat Flex Type FFC, FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Bottom
Number of Positions 8
Pitch 0.039" (1.00mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.075" (1.90mm)
Locking Feature Flip Lock
Cable End Type Straight, Tabbed
Contact Material Phosphor Bronze
Contact Finish Tin Bismuth
Housing Material Liquid Crystal Polymer (LCP), Glass Filled
Actuator Material Polyamide (PA), Nylon, Glass Filled
Features Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating -
Operating Temperature -40°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating (Amps) 0.5A per Contact
Contact Finish Thickness 39.4µin (1.00µm)
Housing Color Beige
Actuator Color Black
Mating Cycles 25
Base Part Number 200529
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With View More

NNAMC3460PC01

INFRARED TOUCH SENSOR 0 DEGREES

Neonode Inc.

$72.00000 Details

NNAMC2090PC01

INFRARED TOUCH SENSOR 0 DEGREES

Neonode Inc.

$62.00000 Details

NNAMC1580PC01

INFRARED TOUCH SENSOR 0 DEGREES

Neonode Inc.

$56.60000 Details

NNAMC1220PC01

INFRARED TOUCH SENSOR 0 DEGREES

Neonode Inc.

$52.60000 Details

NNAMC2300PC01

INFRARED TOUCH SENSOR 0 DEGREES

Neonode Inc.

$64.20000 Details

NNAMC2950PC01

INFRARED TOUCH SENSOR 0 DEGREES

Neonode Inc.

$69.00000 Details
You May Also Be Interested In

686108148922

CONN 1MM HORZ BOTTOM SMD 8POS

Würth Elektronik

$1.05000 Details

XF3M(1)-0815-1B

CONN FFC FPC 8POS 1.00MM R/A

Omron Electronics Inc-EMC Div

$1.26000 Details

NNAMC80FPC001

FLEX CABLE

Neonode Inc.

$37.00000 Details

NNAMC1580PC01

INFRARED TOUCH SENSOR 0 DEGREES

Neonode Inc.

$56.60000 Details

NNAMC1800PCEV

EVAL KIT MODULE 0 DEG 180MM

Neonode Inc.

$68.75000 Details

NNAMCIFB00001

INTERFACE BOARD

Neonode Inc.

$37.50000 Details
Additional Resources
Standard Package 1
Other Names WM17816CT