Add To Favorites
19003-0013 0.187" (4.75mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.52000 $0.52
10 0.49200 $4.92
25 0.44240 $11.06
50 0.39340 $19.67
100 0.37700 $37.70
250 0.34420 $86.05
500 0.32780 $163.90

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number WM18750CT-ND
Copy   WM18750CT-ND
Quantity Available 9,019
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

19003-0013

Copy   19003-0013
Description CONN QC RCPT 18-22AWG 0.187
Copy   CONN QC RCPT 18-22AWG 0.187
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

0.187" (4.75mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated

Copy   0.187" (4.75mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated
Documents & Media
Datasheets 19003-0013
Environmental Information 19003-0013 RoHS Cert of Compliance
Featured Product Solderless Terminals Interactive Guide
3D Drawings 19003-0013.pdf
Online Catalog Insulkrimp Series
Product Attributes Select All
Categories
Manufacturer Molex
Series InsulKrimp
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Standard
Gender Female
Tab Width 0.187" (4.75mm)
Tab Thickness 0.020" (0.51mm)
Tab Length -
Length - Overall 0.780" (19.81mm)
Termination Crimp
Wire Gauge 18-22 AWG
Insulation Fully Insulated
Mounting Type Free Hanging (In-Line)
Features Serrated Termination
Color Red
Contact Material Brass
Contact Finish Tin
Insulation Diameter 0.135" (3.43mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Tooling
  • Photo Not Available
  • 0638857000
  • Molex
  • TOOL PRESS APPLICATOR 18-22AWG
  • Unit Price $5,292.00000
  • 0638857000-ND
  • Photo Not Available
  • 0192880049
  • Molex
  • DIES FIQD 22-18 ATP-AA-575-CC
  • Unit Price $425.25000
  • 0192880049-ND
You May Also Be Interested In
  • 0190030011 - Molex | WM18238-ND DigiKey Electronics
  • 0190030011
  • Molex
  • CONN QC RCPT 18-22AWG 0.187
  • Unit Price $0.37000
  • WM18238-ND
Additional Resources
Standard Package ? 1
Other Names WM18750CT
Alternate Package | This part is also available in the following packaging:
  • Bulk ? : WM18238-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,919 - Immediate
    596,000 - Factory Stock ?
  • Unit Price: $0.37000
  • Tape & Reel (TR) ? : WM18750TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: $0.24585
  • Tape & Reel (TR) ? : WM2928TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
    487,500 - Factory Stock ?
  • Unit Price: $0.12736
  • Cut Tape (CT) ? : WM2928CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,920 - Immediate
    487,500 - Factory Stock ?
  • Unit Price: $0.32000

18:59:32 8/18/2019