USD
Favorite

Price & Procurement
33,810 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.08600 $0.86
25 0.06400 $1.60
50 0.05480 $2.74
100 0.05300 $5.30
250 0.04564 $11.41
500 0.04382 $21.91
1,000 0.03835 $38.35
2,500 0.03470 $86.74
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : WM24167TR-ND
  • Minimum Quantity: 6,000
  • Quantity Available: 30,000 - Immediate
  • Unit Price: $0.02988
  • Bag : 1727653122-ND
  • Minimum Quantity: 8,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.03658

1727653121

Datasheet
Digi-Key Part Number WM24167CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 1727653121
Copy  
Description CONN SPLIT PIN 18-20AWG CRMP TIN
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Split Pin Contact Tin 18-20 AWG Crimp Stamped

Copy  
Documents & Media
Featured Product Medical Products
Online Catalog Mini-Fit TPA2 Series
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series Mini-Fit TPA2
Packaging Cut Tape (CT) 
Part Status Active
Type Stamped
Pin or Socket Split Pin
Contact Termination Crimp
Wire Gauge 18-20 AWG
Contact Finish Tin
Contact Finish Thickness 98.4µin (2.50µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

1727183121

CONN SOCKET 18-20AWG CRIMP TIN

Molex

$0.10000 Details

1727090003

MINIFIT TPA 2.0 RECPT TPA V-0 3C

Molex

$0.23000 Details

1727620002

CONN PLUG 2POS DUAL MINI-FIT

Molex

$0.48000 Details

1727183111

CONN SOCKET 18-20AWG CRIMP TIN

Molex

$0.15000 Details
Additional Resources
Standard Package 1
Other Names WM24167CT