USD
Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.11000 $0.11
10 0.09900 $0.99
25 0.07360 $1.84
50 0.06300 $3.15
100 0.06090 $6.09
250 0.05252 $13.13
500 0.05042 $25.21
1,000 0.04412 $44.12
2,500 0.03992 $99.80

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number WM17681CT-ND
Copy   WM17681CT-ND
Quantity Available 28,409
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1727652121

Copy   1727652121
Description CONN SPLIT PIN 16AWG CRIMP TIN
Copy   CONN SPLIT PIN 16AWG CRIMP TIN
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Split Pin Contact Tin 16 AWG Crimp Stamped

Copy   Split Pin Contact Tin 16 AWG Crimp Stamped
Documents & Media
Datasheets 172765-x-12-x Drawing
172718-0000 Prod Spec
Featured Product Medical Products
Online Catalog Mini-Fit TPA2 Series
Product Attributes Select All
Categories
Manufacturer Molex
Series Mini-Fit TPA2
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Stamped
Pin or Socket Split Pin
Contact Termination Crimp
Wire Gauge 16 AWG
Contact Finish Tin
Contact Finish Thickness 98.4µin (2.50µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
For Use With
  • Photo Not Available
  • 1727620006
  • Molex
  • CONN PLUG 6POS DUAL MINI-FIT
  • Unit Price $0.73000
  • WM24165-ND
  • Photo Not Available
  • 1727620004
  • Molex
  • CONN PLUG HSG 4POS 4.20MM
  • Unit Price $0.57000
  • WM24164-ND
  • 1727670012 - Molex | WM22148-ND DigiKey Electronics
  • 1727670012
  • Molex
  • CONN PLUG HSG 12POS 4.20MM
  • Unit Price $1.12000
  • WM22148-ND
  • Photo Not Available
  • 1727670008
  • Molex
  • CONN PLUG HSG 8POS 4.20MM
  • Unit Price $0.78000
  • WM24169-ND
Tooling
  • 2002181700 - Molex | WM17592-ND DigiKey Electronics
  • 2002181700
  • Molex
  • HAND TOOL FOR MINIFIT TPA
  • Unit Price $425.25000
  • WM17592-ND
You May Also Be Interested In
  • Photo Not Available
  • 1727655121
  • Molex
  • CONN SPLIT PIN 22-24AWG CRMP TIN
  • Unit Price $0.10000
  • WM24168CT-ND
  • 1727080004 - Molex | WM22141-ND DigiKey Electronics
  • 1727080004
  • Molex
  • CONN RCPT HSG 4POS 4.20MM
  • Unit Price $0.52000
  • WM22141-ND
  • 1727620104 - Molex | WM22150-ND DigiKey Electronics
  • 1727620104
  • Molex
  • CONN PLUG HSG 4POS 4.20MM
  • Unit Price $0.68000
  • WM22150-ND
  • Photo Not Available
  • 1727182121
  • Molex
  • CONN SOCKET 16AWG CRIMP TIN
  • Unit Price $0.10000
  • WM22163CT-ND
  • 2002181700 - Molex | WM17592-ND DigiKey Electronics
  • 2002181700
  • Molex
  • HAND TOOL FOR MINIFIT TPA
  • Unit Price $425.25000
  • WM17592-ND
Additional Resources
Standard Package ? 1
Other Names WM17681CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM17681TR-ND
  • Minimum Quantity: 6,000
  • Quantity Available: 24,000 - Immediate
  • Unit Price: $0.03438
  • Bag : 1727652122-ND
  • Minimum Quantity: 8,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.04235

17:29:36 9/15/2019