Add To Favorites
1727186121 Socket Contact Tin 22-24 AWG Crimp Stamped
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.07200 $0.72
25 0.05360 $1.34
50 0.04580 $2.29
100 0.04430 $4.43
250 0.03824 $9.56
500 0.03670 $18.35
1,000 0.03211 $32.11
2,500 0.02905 $72.63
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number WM16129CT-ND
Copy   WM16129CT-ND
Quantity Available 14,215
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1727186121

Copy   1727186121
Description CONN SOCKET 22-24AWG CRIMP TIN
Copy   CONN SOCKET 22-24AWG CRIMP TIN
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Socket Contact Tin 22-24 AWG Crimp Stamped

Copy   Socket Contact Tin 22-24 AWG Crimp Stamped
Product Attributes Select All
Categories
Manufacturer Molex
Series Mini-Fit TPA2
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Stamped
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 22-24 AWG
Contact Finish Tin
Contact Finish Thickness 98.4µin (2.50µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
For Use With
  • 1727080002 - Molex | WM22142-ND DigiKey Electronics
  • 1727080002
  • Molex
  • CONN RCPT 2POS DUAL MINI-FIT
  • Unit Price $0.40000
  • WM22142-ND
You May Also Be Interested In
  • 1727080002 - Molex | WM22142-ND DigiKey Electronics
  • 1727080002
  • Molex
  • CONN RCPT 2POS DUAL MINI-FIT
  • Unit Price $0.40000
  • WM22142-ND
Additional Resources
Standard Package ? 1
Other Names WM16129CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM16129TR-ND
  • Minimum Quantity: 6,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: $0.02502
  • Bag : 1727186122-ND
  • Minimum Quantity: 8,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.03764

11:44:13 4/20/2019