USD
Add To Favorites
Photo Not Available
1727185121 Socket Contact Tin 22-24 AWG Crimp Stamped
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.07900 $0.79
25 0.05880 $1.47
50 0.05040 $2.52
100 0.04880 $4.88
250 0.04208 $10.52
500 0.04040 $20.20
1,000 0.03534 $35.34
2,500 0.03198 $79.94
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number WM17680CT-ND
Copy   WM17680CT-ND
Quantity Available 1,710
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1727185121

Copy   1727185121
Description CONN SOCKET 22-24AWG CRIMP TIN
Copy   CONN SOCKET 22-24AWG CRIMP TIN
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Socket Contact Tin 22-24 AWG Crimp Stamped

Copy   Socket Contact Tin 22-24 AWG Crimp Stamped
Product Attributes Select All
Categories
Manufacturer Molex
Series Mini-Fit TPA2
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Stamped
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 22-24 AWG
Contact Finish Tin
Contact Finish Thickness 98.4µin (2.50µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
For Use With
  • 1727080008 - Molex | WM22144-ND DigiKey Electronics
  • 1727080008
  • Molex
  • CONN RCPT HSG 8POS 4.20MM
  • Unit Price $0.75000
  • WM22144-ND
  • 1727080004 - Molex | WM22141-ND DigiKey Electronics
  • 1727080004
  • Molex
  • CONN RCPT HSG 4POS 4.20MM
  • Unit Price $0.52000
  • WM22141-ND
  • 2004530002 - Molex | WM24187-ND DigiKey Electronics
  • 2004530002
  • Molex
  • CONN RCPT HSG 2POS 4.20MM
  • Unit Price $0.45000
  • WM24187-ND
  • 1727080006 - Molex | WM22143-ND DigiKey Electronics
  • 1727080006
  • Molex
  • CONN RCPT HSG 6POS 4.20MM
  • Unit Price $0.66000
  • WM22143-ND
You May Also Be Interested In
  • 2004530002 - Molex | WM24187-ND DigiKey Electronics
  • 2004530002
  • Molex
  • CONN RCPT HSG 2POS 4.20MM
  • Unit Price $0.45000
  • WM24187-ND
  • 1727090002 - Molex | WM21045-ND DigiKey Electronics
  • 1727090002
  • Molex
  • MINIFIT TPA 2.0 RECPT TPA V-0 2C
  • Unit Price $0.21000
  • WM21045-ND
  • Photo Not Available
  • 1727655121
  • Molex
  • CONN SPLIT PIN 22-24AWG CRMP TIN
  • Unit Price $0.10000
  • WM24168CT-ND
  • 1727080004 - Molex | WM22141-ND DigiKey Electronics
  • 1727080004
  • Molex
  • CONN RCPT HSG 4POS 4.20MM
  • Unit Price $0.52000
  • WM22141-ND
  • 1727080008 - Molex | WM22144-ND DigiKey Electronics
  • 1727080008
  • Molex
  • CONN RCPT HSG 8POS 4.20MM
  • Unit Price $0.75000
  • WM22144-ND
Additional Resources
Standard Package ? 1
Other Names WM17680CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM17680TR-ND
  • Minimum Quantity: 6,000
  • Quantity Available: 0
  • Unit Price: $0.02754
  • Bag : 1727185122-ND
  • Minimum Quantity: 8,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.03378

22:05:54 9/17/2019