Add To Favorites
1501811020 Socket Contact Tin 20-22 AWG Crimp Stamped
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.06400 $0.64
25 0.04720 $1.18
50 0.04060 $2.03
100 0.03920 $3.92
250 0.03384 $8.46
500 0.03248 $16.24
1,000 0.02841 $28.41
2,500 0.02571 $64.27

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number WM17814CT-ND
Copy   WM17814CT-ND
Quantity Available 14,686
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1501811020

Copy   1501811020
Description CONN SOCKET 20-22AWG CRIMP TIN
Copy   CONN SOCKET 20-22AWG CRIMP TIN
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Socket Contact Tin 20-22 AWG Crimp Stamped

Copy   Socket Contact Tin 20-22 AWG Crimp Stamped
Product Attributes Select All
Categories
Manufacturer Molex
Series EconoLatch 150181
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Stamped
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 20-22 AWG
Contact Finish Tin
Contact Finish Thickness 59.0µin (1.50µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • 1501781020 - Molex | WM16556-ND DigiKey Electronics
  • 1501781020
  • Molex
  • ECONOLATCH 2CKT RECEPTACLE HSG-S
  • Unit Price $0.27000
  • WM16556-ND
  • 1501792040 - Molex | WM16558-ND DigiKey Electronics
  • 1501792040
  • Molex
  • ECONOLATCH 4CKT RECEPTACLE HSG-D
  • Unit Price $0.43000
  • WM16558-ND
  • 1501792060 - Molex | WM16560-ND DigiKey Electronics
  • 1501792060
  • Molex
  • ECONOLATCH 6CKT RECEPTACLE HSG-D
  • Unit Price $0.44000
  • WM16560-ND
  • 1501792080 - Molex | WM16562-ND DigiKey Electronics
  • 1501792080
  • Molex
  • ECONOLATCH 8CKT RECEPTACLE HSG-D
  • Unit Price $0.46000
  • WM16562-ND
Tooling
  • Photo Not Available
  • 0638280800
  • Molex
  • HAND CRIMP TOOL
  • Unit Price $354.37600
  • 0638280800-ND
  • Photo Not Available
  • 0638280700
  • Molex
  • HAND CRIMP TOOL
  • Unit Price $354.37600
  • 0638280700-ND
You May Also Be Interested In
  • 1501801020 - Molex | WM17813CT-ND DigiKey Electronics
  • 1501801020
  • Molex
  • CONN SPLIT PIN 20-22AWG CRMP TIN
  • Unit Price $0.10000
  • WM17813CT-ND
  • 1501761021 - Molex | WM17812-ND DigiKey Electronics
  • 1501761021
  • Molex
  • ECONOLATCH 2CKT PLG HSG-SR W-O P
  • Unit Price $0.28000
  • WM17812-ND
  • 1501781020 - Molex | WM16556-ND DigiKey Electronics
  • 1501781020
  • Molex
  • ECONOLATCH 2CKT RECEPTACLE HSG-S
  • Unit Price $0.27000
  • WM16556-ND
  • Photo Not Available
  • 0638280700
  • Molex
  • HAND CRIMP TOOL
  • Unit Price $354.37600
  • 0638280700-ND
  • Photo Not Available
  • 0638280800
  • Molex
  • HAND CRIMP TOOL
  • Unit Price $354.37600
  • 0638280800-ND
Additional Resources
Standard Package ? 1
Other Names WM17814CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM17814TR-ND
  • Minimum Quantity: 6,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: $0.02322

09:54:45 4/18/2019