USD
Favorite

1122191010 4 (3 + PE) Position Circular Connector Plug, Male Pins Screw
Price & Procurement
98 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 151.25000 $151.25
10 142.35200 $1,423.52
25 137.90360 $3,447.59
50 129.00660 $6,450.33

Submit a request for quotation on quantities greater than those displayed.

1122191010

Datasheet
Digi-Key Part Number WM22305-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 1122191010
Copy  
Description CONN PLUG MALE 4POS SILVER CRIMP
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

4 (3 + PE) Position Circular Connector Plug, Male Pins Screw

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series Woodhead ArcArrest 112219
Packaging Bulk 
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 4 (3 + PE)
Shell Size - Insert -
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Screw
Fastening Type Push-Twist
Orientation 4
Ingress Protection IP69K - Dust Tight, High Temp Water Jets, Waterproof
Features -
Current Rating (Amps) 30A
Voltage Rating 480VAC
Operating Temperature -40°C ~ 60°C
Contact Finish Thickness - Mating -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

1122190024

CONN RCPT FMALE 4PS SILVER CRIMP

Molex

$351.50000 Details

1122190038

CONN RCPT FMALE 4PS SILVER CRIMP

Molex

$329.27000 Details
Additional Resources
Standard Package 1
Other Names ARC30ME03
WM22305