Add To Favorites
Photo Not Available
1041411010 Connector Header Surface Mount 10 position 0.039" (1.00mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.43000 $0.43
10 0.40500 $4.05
25 0.34760 $8.69
50 0.29540 $14.77
100 0.28380 $28.38
250 0.25484 $63.71
500 0.24324 $121.62

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number WM21042CT-ND
Copy   WM21042CT-ND
Quantity Available 11,662
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1041411010

Copy   1041411010
Description CONN HEADER SMD 10POS 1MM
Copy   CONN HEADER SMD 10POS 1MM
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Connector Header Surface Mount 10 position 0.039" (1.00mm)

Copy   Connector Header Surface Mount 10 position 0.039" (1.00mm)
Product Attributes Select All
Categories
Manufacturer Molex
Series IllumiMate 104141
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.039" (1.00mm)
Number of Positions 10
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Latch Holder
Contact Length - Mating 0.055" (1.40mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.156" (3.96mm)
Contact Shape Rectangular
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 118.1µin (3.00µm)
Contact Finish - Post Tin
Contact Material Phosphor Bronze
Insulation Material Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free
Features Solder Retention
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating (Amps) -
Voltage Rating -
Mated Stacking Heights 5.97mm
Contact Finish Thickness - Post 118.1µin (3.00µm)
Applications General Purpose, Medical
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 1041421000 - Molex | WM12968-ND DigiKey Electronics
  • 1041421000
  • Molex
  • CONN HOUS 10POS 1.0MM WTB
  • Unit Price $0.69000
  • WM12968-ND
  • 1045398002 - Molex | WM12973CT-ND DigiKey Electronics
  • 1045398002
  • Molex
  • CONN 30-32AWG CRIMP TIN
  • Unit Price $0.10000
  • WM12973CT-ND
  • Photo Not Available
  • 1041270510
  • Molex
  • CONN HEADER SMD 5POS 1MM
  • Unit Price $1.38000
  • WM20671CT-ND
  • 5013311007 - Molex | WM7887CT-ND DigiKey Electronics
  • 5013311007
  • Molex
  • CONN HEADER SMD 10POS 1MM
  • Unit Price $0.81000
  • WM7887CT-ND
Additional Resources
Standard Package ? 1
Other Names WM21042CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM21042TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 10,500 - Immediate
  • Unit Price: $0.17480
  • Digi-Reel® ? : WM21042DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,662 - Immediate
  • Unit Price: Digi-Reel®

19:49:51 8/25/2019