Add To Favorites
Photo Not Available
1041300310 Connector Header Surface Mount 3 position 0.049" (1.25mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.12000 $1.12
10 0.98100 $9.81
100 0.84600 $84.60
500 0.69220 $346.10

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number WM20673CT-ND
Copy   WM20673CT-ND
Quantity Available 11,845
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1041300310

Copy   1041300310
Description CONN HEADER SMD 3POS 1.25MM
Copy   CONN HEADER SMD 3POS 1.25MM
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Connector Header Surface Mount 3 position 0.049" (1.25mm)

Copy   Connector Header Surface Mount 3 position 0.049" (1.25mm)
Documents & Media
Datasheets 1041300310 Drawing
Featured Product Core Micro Products
Mfg CAD Models 1041300310.prt
1041300310.igs
1041300310.stp
3D Drawings 104130-0310.pdf
Online Catalog IllumiMate Series
Product Attributes Select All
Categories
Manufacturer Molex
Series IllumiMate 104130
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.049" (1.25mm)
Number of Positions 3
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Latch Holder
Contact Length - Mating 0.055" (1.40mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.156" (3.96mm)
Contact Shape Rectangular
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 118.1µin (3.00µm)
Contact Finish - Post Tin
Contact Material Phosphor Bronze
Insulation Material Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free
Features Solder Retention
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating (Amps) -
Voltage Rating -
Mated Stacking Heights 5.1mm, 5.9mm
Contact Finish Thickness - Post 118.1µin (3.00µm)
Applications General Purpose, Medical
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 1041310300 - Molex | WM13344-ND DigiKey Electronics
  • 1041310300
  • Molex
  • 1.25MM W-TO-B CONN. HOUSING-3P
  • Unit Price $0.30000
  • WM13344-ND
Additional Resources
Standard Package ? 1
Other Names WM20673CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM20673TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 10,500 - Immediate
  • Unit Price: $0.52440
  • Digi-Reel® ? : WM20673DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,845 - Immediate
  • Unit Price: Digi-Reel®

03:00:48 8/21/2019