Add To Favorites
Photo Not Available
1041270510 Connector Header Surface Mount 5 position 0.039" (1.00mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.38000 $1.38
10 1.21500 $12.15
25 1.14400 $28.60
50 1.09620 $54.81
100 1.04860 $104.86
250 0.95328 $238.32
500 0.85794 $428.97

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number WM20671CT-ND
Copy   WM20671CT-ND
Quantity Available 11,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1041270510

Copy   1041270510
Description CONN HEADER SMD 5POS 1MM
Copy   CONN HEADER SMD 5POS 1MM
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Connector Header Surface Mount 5 position 0.039" (1.00mm)

Copy   Connector Header Surface Mount 5 position 0.039" (1.00mm)
Documents & Media
Datasheets 104127 Drawing
Featured Product Core Micro Products
Mfg CAD Models 1041270510.prt
1041270510.igs
1041270510.stp
3D Drawings 104127-0510.pdf
Online Catalog IllumiMate Series
Product Attributes Select All
Categories
Manufacturer Molex
Series IllumiMate 104127
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.039" (1.00mm)
Number of Positions 5
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Detent Lock
Contact Length - Mating 0.055" (1.40mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.156" (3.96mm)
Contact Shape Rectangular
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 118.1µin (3.00µm)
Contact Finish - Post Tin
Contact Material Phosphor Bronze
Insulation Material Liquid Crystal Polymer (LCP), Glass Filled
Features Solder Retention
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating (Amps) -
Voltage Rating -
Mated Stacking Heights 4.9mm
Contact Finish Thickness - Post 118.1µin (3.00µm)
Applications General Purpose, Medical
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • Photo Not Available
  • 1041280500
  • Molex
  • 10MM WTB CONN HOUSING5P
  • Unit Price $0.76000
  • WM20672-ND
  • 1045398002 - Molex | WM12973CT-ND DigiKey Electronics
  • 1045398002
  • Molex
  • CONN 30-32AWG CRIMP TIN
  • Unit Price $0.10000
  • WM12973CT-ND
  • 1041421000 - Molex | WM12968-ND DigiKey Electronics
  • 1041421000
  • Molex
  • CONN HOUS 10POS 1.0MM WTB
  • Unit Price $0.69000
  • WM12968-ND
  • Photo Not Available
  • 1041411010
  • Molex
  • CONN HEADER SMD 10POS 1MM
  • Unit Price $0.43000
  • WM21042CT-ND
  • 5013310507 - Molex | WM7882CT-ND DigiKey Electronics
  • 5013310507
  • Molex
  • CONN HEADER SMD 5POS 1MM
  • Unit Price $0.66000
  • WM7882CT-ND
Additional Resources
Standard Package ? 1
Other Names WM20671
WM20671-ND
WM20671CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM20671TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 9,000 - Immediate
  • Unit Price: $0.64995
  • Digi-Reel® ? : WM20671DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,000 - Immediate
  • Unit Price: Digi-Reel®

07:11:42 8/24/2019