USD
Favorite

Photo Not Available
0917163006 9 Position Rectangular Receptacle Connector IDC Tin 22-24 AWG
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,200 0.39223 $1,255.12

Submit a request for quotation on quantities greater than those displayed.

0917163006

Datasheet
Digi-Key Part Number 0917163006-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 0917163006
Copy  
Description CONN RCPT 9POS IDC 22-24AWG TIN
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

9 Position Rectangular Receptacle Connector IDC Tin 22-24 AWG

Copy  
Documents & Media
Datasheets 917163006
Environmental Information 917163006 RoHS Cert of Compliance
Mfg CAD Models 91716-3006.stp
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series Appli-Mate 91716
Packaging Tray 
Part Status Active
Connector Type Receptacle
Contact Type Outer Shroud Contact
Number of Positions 9
Pitch 0.098" (2.50mm)
Number of Rows 1
Row Spacing -
Mounting Type Free Hanging (In-Line), Right Angle
Fastening Type -
Cable Termination IDC
Wire Type Discrete
Wire Gauge 22-24 AWG
Features Position 2, 5, 8 Not Loaded
Contact Finish Tin
Contact Finish Thickness -
Color Natural
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Tooling

0638272900

TOOL HAND CRIMPER 20-24AWG FRONT

Molex

$708.75000 Details

0623006200

TOOL PRESS TERMINATOR 22-24AWG

Molex

$71,442.00000 Details

0622017400

TOOL PRESS MANUAL W/20 POS BLADE

Molex

$5,292.00000 Details
Additional Resources
Standard Package 3,200
Other Names 091716-3006
91716-3006
917163006