USD
Add To Favorites
Photo Not Available
0908143206 Connector Header Surface Mount 6 position 0.050" (1.27mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.15000 $1.15
10 1.01400 $10.14
25 0.95400 $23.85
50 0.91440 $45.72
100 0.87460 $87.46
250 0.79508 $198.77

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number WM23683DKR-ND
Copy   WM23683DKR-ND
Quantity Available 8,950
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0908143206

Copy   0908143206
Description CONN HEADER SMD 6POS 1.27MM
Copy   CONN HEADER SMD 6POS 1.27MM
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

Connector Header Surface Mount 6 position 0.050" (1.27mm)

Copy   Connector Header Surface Mount 6 position 0.050" (1.27mm)
Product Attributes Select All
Categories
Manufacturer Molex
Series Picoflex PF-50 90814
Packaging ? Digi-Reel® ?
Part Status Active
Connector Type Header
Contact Type Male Blade
Pitch - Mating 0.050" (1.27mm)
Number of Positions 6
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 2 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.085" (2.15mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.252" (6.40mm)
Contact Shape Rectangular
Contact Finish - Mating Palladium-Nickel
Contact Finish Thickness - Mating 24.0µin (0.61µm)
Contact Finish - Post Tin
Contact Material Cartridge Brass
Insulation Material Polyamide (PA), Nylon, Glass Filled
Features Board Guide
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating (Amps) 1.2A
Voltage Rating 250V
Mated Stacking Heights -
Contact Finish Thickness - Post 118.1µin (3.00µm)
Applications Automotive, General Purpose, Industrial, Medical
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 0908140806 - Molex | WM19275-ND DigiKey Electronics
  • 0908140806
  • Molex
  • CONN HEADER SMD 6POS 1.27MM
  • Unit Price $0.85000
  • WM19275-ND
Additional Resources
Standard Package ? 1
Other Names WM23683DKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM23683TR-ND
  • Minimum Quantity: 600
  • Quantity Available: 8,400 - Immediate
  • Unit Price: $0.65052
  • Cut Tape (CT) ? : WM23683CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,950 - Immediate
  • Unit Price: $1.15000

03:00:20 9/15/2019