Add To Favorites
0878325122 Connector Header Surface Mount 4 position 0.079" (2.00mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.27000 $1.27
10 1.11600 $11.16
100 0.96240 $96.24

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number WM20540CT-ND
Copy   WM20540CT-ND
Quantity Available 2,378
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0878325122

Copy   0878325122
Description CONN HEADER SMD 4POS 2MM
Copy   CONN HEADER SMD 4POS 2MM
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Connector Header Surface Mount 4 position 0.079" (2.00mm)

Copy   Connector Header Surface Mount 4 position 0.079" (2.00mm)
Product Attributes Select All
Categories
Manufacturer Molex
Series Milli-Grid 87832
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.079" (2.00mm)
Number of Positions 4
Number of Rows 2
Row Spacing - Mating 0.079" (2.00mm)
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.141" (3.60mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.252" (6.40mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 15.0µin (0.38µm)
Contact Finish - Post Tin
Contact Material Phosphor Bronze
Insulation Material Polyamide (PA), Nylon, Glass Filled
Features Pick and Place
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating (Amps) -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 74.8µin (1.90µm)
Applications Automotive, General Purpose, Telecommunications
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 0878320406 - Molex | WM16286CT-ND DigiKey Electronics
  • 0878320406
  • Molex
  • CONN HEADER SMD 4POS 2MM
  • Unit Price $1.39000
  • WM16286CT-ND
Additional Resources
Standard Package ? 1
Other Names WM20540CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM20540TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.71586
  • Digi-Reel® ? : WM20540DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,378 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 0878320422-ND
  • Minimum Quantity: 4,800  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.29754

11:58:01 8/19/2019