USD
Favorite

Price & Procurement
272 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.72000 $19.72
10 18.31100 $183.11
25 16.43240 $410.81
50 15.96300 $798.15
100 14.08500 $1,408.50
250 13.14600 $3,286.50
500 12.86430 $6,432.15
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

0853350016

Digi-Key Part Number WM17027-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 0853350016
Copy  
Description CONN COUPLER SC-SC DUPLEX
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Fiber Optic Connector To

Copy  
Documents & Media
Online Catalog 85335 Series
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series 85335
Part Status Active
Type -
Convert From (Adapter End) -
Convert To (Adapter End) -
Simplex/Duplex -
Mode -
Mounting Type -
Housing Material -
Ferrule Material -
Features -
Color -
Material Flammability Rating -
Ingress Protection -
Operating Temperature -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 50
Other Names 085335-0016
0853350016-ND
85335-0016
853350016
WM17027