Add To Favorites
0845240008 Pin Contact Nickel Compression and Crimp 14-18 AWG Power, Stamped
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.46000 $0.46
10 0.43400 $4.34
25 0.37160 $9.29
50 0.31580 $15.79
100 0.30350 $30.35
250 0.27248 $68.12
500 0.26010 $130.05
1,000 0.21676 $216.76

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number WM16112CT-ND
Copy   WM16112CT-ND
Quantity Available 10,449
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0845240008

Copy   0845240008
Description CONN PIN 14-18AWG NICKEL
Copy   CONN PIN 14-18AWG NICKEL
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Pin Contact Nickel Compression and Crimp 14-18 AWG Power, Stamped

Copy   Pin Contact Nickel Compression and Crimp 14-18 AWG Power, Stamped
Product Attributes Select All
Categories
Manufacturer Molex
Series ML-XT, XRC
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Power, Stamped
Pin or Socket Pin
Contact Termination Compression and Crimp
Wire Gauge 14-18 AWG
Contact Material Copper Alloy
Contact Finish Nickel
Contact Finish Thickness 80.0µin (2.03µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • 0845050003 - Molex | WM12989-ND DigiKey Electronics
  • 0845050003
  • Molex
  • CONN PLUG HSG MALE 31POS INLINE
  • Unit Price $22.90000
  • WM12989-ND
  • 0845110005 - Molex | WM12990-ND DigiKey Electronics
  • 0845110005
  • Molex
  • CONN RCPT HSNG MALE 31POS PNL MT
  • Unit Price $20.91000
  • WM12990-ND
  • 0845050001 - Molex | WM4675-ND DigiKey Electronics
  • 0845050001
  • Molex
  • CONN PLUG HSG MALE 31POS INLINE
  • Unit Price $21.59000
  • WM4675-ND
  • 0845110004 - Molex | WM4674-ND DigiKey Electronics
  • 0845110004
  • Molex
  • CONN RCPT HSNG MALE 31POS PNL MT
  • Unit Price $19.74000
  • WM4674-ND
Tooling
  • 0638115600 - Molex | WM16113-ND DigiKey Electronics
  • 0638115600
  • Molex
  • TOOL HAND CRIMPER 14-18AWG SIDE
  • Unit Price $362.53000
  • WM16113-ND
  • 0638131900 - Molex | WM12969-ND DigiKey Electronics
  • 0638131900
  • Molex
  • TERMINAL EXTRACTOR TOOL
  • Unit Price $1.58000
  • WM12969-ND
  • Photo Not Available
  • 0638679200
  • Molex
  • TOOL PRESS APPLICATOR 14-18AWG
  • Unit Price $4,630.50000
  • WM22445-ND
  • Photo Not Available
  • 0638679000
  • Molex
  • TOOL PRESS APPLICATOR 14-18AWG
  • Unit Price $4,630.50000
  • 0638679000-ND
You May Also Be Interested In
  • 0845250017 - Molex | WM14371CT-ND DigiKey Electronics
  • 0845250017
  • Molex
  • CONN SOCKET 14-18AWG TIN
  • Unit Price $0.61000
  • WM14371CT-ND
  • 0934471003 - Molex | WM11143-ND DigiKey Electronics
  • 0934471003
  • Molex
  • 2P WEDGELOCK RECEPT GREEN
  • Unit Price $0.26000
  • WM11143-ND
  • 0845250025 - Molex | WM9748CT-ND DigiKey Electronics
  • 0845250025
  • Molex
  • CONN SOCKET 14-18AWG TIN
  • Unit Price $0.61000
  • WM9748CT-ND
  • 0934481003 - Molex | WM11144-ND DigiKey Electronics
  • 0934481003
  • Molex
  • 2P WEDGELOCK PLUG GREEN
  • Unit Price $0.26000
  • WM11144-ND
  • 84509-0002 - Molex | WM1066-ND DigiKey Electronics
  • 84509-0002
  • Molex
  • CONN SEALING PLUG NATURAL
  • Unit Price $0.46000
  • WM1066-ND
Additional Resources
Standard Package ? 1
Other Names WM16112CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM16112TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: $0.18016

00:06:26 8/25/2019