Add To Favorites
0781715006 Connector Header Surface Mount 6 position 0.047" (1.20mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.84000 $0.84
10 0.73900 $7.39
100 0.63720 $63.72
500 0.52134 $260.67
1,000 0.46341 $463.41

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number WM5408DKR-ND
Copy   WM5408DKR-ND
Quantity Available 38,824
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0781715006

Copy   0781715006
Description CONN HEADER SMD 6POS 1.2MM
Copy   CONN HEADER SMD 6POS 1.2MM
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Connector Header Surface Mount 6 position 0.047" (1.20mm)

Copy   Connector Header Surface Mount 6 position 0.047" (1.20mm)
Product Attributes Select All
Categories
Manufacturer Molex
Series Pico-EZmate 78171
Packaging ? Digi-Reel® ?
Part Status Active
Connector Type Plug
Contact Type Tab
Pitch - Mating 0.047" (1.20mm)
Number of Positions 6
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 3 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Friction Lock
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.055" (1.40mm)
Contact Shape Rectangular
Contact Finish - Mating Gold
Contact Finish Thickness - Mating -
Contact Finish - Post -
Contact Material Copper Alloy
Insulation Material Polyamide (PA46), Nylon 4/6
Features Solder Retention
Operating Temperature -25°C ~ 85°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating (Amps) -
Voltage Rating 50V
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications Automotive, General Purpose, Lighting, Telecommunications
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 0781725006 - Molex | WM4343-ND DigiKey Electronics
  • 0781725006
  • Molex
  • CONN RCPT HSG 6POS 1.20MM
  • Unit Price $0.16000
  • WM4343-ND
You May Also Be Interested In
  • 0781725006 - Molex | WM4343-ND DigiKey Electronics
  • 0781725006
  • Molex
  • CONN RCPT HSG 6POS 1.20MM
  • Unit Price $0.16000
  • WM4343-ND
  • 0781710002 - Molex | WM4459CT-ND DigiKey Electronics
  • 0781710002
  • Molex
  • CONN HEADER SMD 2POS 1.2MM
  • Unit Price $0.61000
  • WM4459CT-ND
  • 0781710005 - Molex | WM4461CT-ND DigiKey Electronics
  • 0781710005
  • Molex
  • CONN HEADER SMD 5POS 1.2MM
  • Unit Price $0.77000
  • WM4461CT-ND
  • 0781710004 - Molex | WM4460CT-ND DigiKey Electronics
  • 0781710004
  • Molex
  • CONN HEADER SMD 4POS 1.2MM
  • Unit Price $0.69000
  • WM4460CT-ND
  • 0781720410 - Molex | WM3992CT-ND DigiKey Electronics
  • 0781720410
  • Molex
  • CONN SOCKET 28-30AWG CRIMP GOLD
  • Unit Price $0.17000
  • WM3992CT-ND
Additional Resources
Standard Package ? 1
Other Names WM5408DKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM5408TR-ND
  • Minimum Quantity: 4,500
  • Quantity Available: 36,000 - Immediate
  • Unit Price: $0.19392
  • Cut Tape (CT) ? : WM5408CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 38,824 - Immediate
  • Unit Price: $0.84000

15:04:03 8/24/2019