USD
Favorite

Photo Not Available
0732253000 2.2/5 Connector Jack, Female Socket 50Ohm Panel Mount Crimp
Price & Procurement
1,050 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.20000 $13.20
10 12.00000 $120.00
25 11.70000 $292.50
50 10.80000 $540.00
100 10.20000 $1,020.00
250 9.30000 $2,325.00
500 8.70000 $4,350.00
1,000 7.98000 $7,980.00
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

0732253000

Datasheet
Digi-Key Part Number WM26211-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 0732253000
Copy  
Description CONN 2.2-5 J PANEL FM 4HOLE RG40
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

2.2/5 Connector Jack, Female Socket 50Ohm Panel Mount Crimp

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series 73225
Packaging Bulk 
Part Status Active
Connector Style 2.2/5
Connector Type Jack, Female Socket
Contact Termination Crimp
Shield Termination Crimp
Impedance 50Ohm
Mounting Type Panel Mount
Mounting Feature Flange
Cable Group RG-402 (.141" Semi Rigid)
Fastening Type Threaded
Frequency - Max 6GHz
Number of Ports 1
Features -
Housing Color Silver
Ingress Protection IP67
Includes 2 pcs - 1 Connector, 1 O-Ring
Body Material Brass
Body Finish Tri-Alloy
Center Contact Plating Silver
Dielectric Material Polytetrafluoroethylene (PTFE)
Operating Temperature -
Center Contact Material Beryllium Copper
Mating Cycles -
Insertion Loss -
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

0732253030

CONN 2.2-5 PLUG ST IP68 FOR 1/4'

Molex

$7.78000 Details
Additional Resources
Standard Package 150
Other Names 073225-3000
732253000
WM26211