Add To Favorites
0579158001 Socket Contact Tin 22-28 AWG Crimp
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.05900 $0.59
25 0.04440 $1.11
50 0.03800 $1.90
100 0.03670 $3.67
250 0.03164 $7.91
500 0.03036 $15.18
1,000 0.02657 $26.57
2,500 0.02404 $60.09

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number WM14425CT-ND
Copy   WM14425CT-ND
Quantity Available 167,156
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0579158001

Copy   0579158001
Description CONN SOCKET 22-28AWG CRIMP TIN
Copy   CONN SOCKET 22-28AWG CRIMP TIN
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Socket Contact Tin 22-28 AWG Crimp

Copy   Socket Contact Tin 22-28 AWG Crimp
Product Attributes Select All
Categories
Manufacturer Molex
Series 57915
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 22-28 AWG
Contact Finish Tin
Contact Finish Thickness -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • 0355720400 - Molex | WM13201-ND DigiKey Electronics
  • 0355720400
  • Molex
  • 2.5 WTB LOCK HSG 4CKT
  • Unit Price $0.18000
  • WM13201-ND
  • 0355720600 - Molex | WM13202-ND DigiKey Electronics
  • 0355720600
  • Molex
  • 2.5 WTB LOCK HSG 6CKT
  • Unit Price $0.20000
  • WM13202-ND
  • Photo Not Available
  • 0355720500
  • Molex
  • 2.5 WTB LOCK HSG 5CKT
  • Unit Price $0.16000
  • WM23088-ND
  • Photo Not Available
  • 0355721000
  • Molex
  • 2.5 WTB LOCK HSG 10CKT
  • Unit Price $0.30000
  • WM20028-ND
Tooling
  • Photo Not Available
  • 0638238600
  • Molex
  • HAND CRIMP TOOL
  • Unit Price $350.83600
  • 0638238600-ND
You May Also Be Interested In
  • 0355720400 - Molex | WM13201-ND DigiKey Electronics
  • 0355720400
  • Molex
  • 2.5 WTB LOCK HSG 4CKT
  • Unit Price $0.18000
  • WM13201-ND
  • 0355720600 - Molex | WM13202-ND DigiKey Electronics
  • 0355720600
  • Molex
  • 2.5 WTB LOCK HSG 6CKT
  • Unit Price $0.20000
  • WM13202-ND
  • 0355720300 - Molex | WM13200-ND DigiKey Electronics
  • 0355720300
  • Molex
  • 2.5 WTB LOCK HOUSING 3POS
  • Unit Price $0.18000
  • WM13200-ND
  • 0353120460 - Molex | WM14766-ND DigiKey Electronics
  • 0353120460
  • Molex
  • CONN HEADER VERT 4POS 2.5MM
  • Unit Price $0.18000
  • WM14766-ND
  • 0353120660 - Molex | WM14768-ND DigiKey Electronics
  • 0353120660
  • Molex
  • CONN HEADER VERT 6POS 2.5MM
  • Unit Price $0.31000
  • WM14768-ND
Additional Resources
Standard Package ? 1
Other Names WM14425CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM14425TR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 150,000 - Immediate
  • Unit Price: $0.02100

01:12:27 4/22/2019