Add To Favorites
0560868000 Pin Contact Tin 22-28 AWG Crimp
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.07000 $0.70
25 0.05200 $1.30
50 0.04460 $2.23
100 0.04310 $4.31
250 0.03712 $9.28
500 0.03564 $17.82
1,000 0.03119 $31.19
2,500 0.02822 $70.54

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number WM11257CT-ND
Copy   WM11257CT-ND
Quantity Available 160,761
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0560868000

Copy   0560868000
Description CONN PIN 22-28AWG CRIMP TIN
Copy   CONN PIN 22-28AWG CRIMP TIN
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

Pin Contact Tin 22-28 AWG Crimp

Copy   Pin Contact Tin 22-28 AWG Crimp
Documents & Media
Datasheets 560868000
Environmental Information 560868000 RoHS Cert of Compliance
Mfg CAD Models 56086-8000.stp
3D Drawings 56086-8000.pdf
Online Catalog 56086 Series
Product Attributes Select All
Categories
Manufacturer Molex
Series 56086
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Pin
Contact Termination Crimp
Wire Gauge 22-28 AWG
Contact Finish Tin
Contact Finish Thickness -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • 0512270200 - Molex | WM12238-ND DigiKey Electronics
  • 0512270200
  • Molex
  • 2.0 WTW PLG HSG 2CKT
  • Unit Price $0.17000
  • WM12238-ND
  • 0512270400 - Molex | WM12240-ND DigiKey Electronics
  • 0512270400
  • Molex
  • 2.0 WTW PLG HSG 4CKT
  • Unit Price $0.23000
  • WM12240-ND
  • 0512270300 - Molex | WM12239-ND DigiKey Electronics
  • 0512270300
  • Molex
  • 2.0 WTW PLG HSG 3CKT
  • Unit Price $0.20000
  • WM12239-ND
  • 0512270600 - Molex | WM12242-ND DigiKey Electronics
  • 0512270600
  • Molex
  • 2.0 WTW PLG HSG 6CKT
  • Unit Price $0.29000
  • WM12242-ND
Tooling
  • 0638132700 - Molex | WM9899-ND DigiKey Electronics
  • 0638132700
  • Molex
  • TOOL HAND EXTRACTION
  • Unit Price $61.85000
  • WM9899-ND
  • 0638192500 - Molex | WM23469-ND DigiKey Electronics
  • 0638192500
  • Molex
  • TOOL HAND CRIMPER 22-28AWG SIDE
  • Unit Price $362.53000
  • WM23469-ND
You May Also Be Interested In
  • 0593708000 - Molex | WM3456CT-ND DigiKey Electronics
  • 0593708000
  • Molex
  • CONN SOCKET 22-28AWG CRIMP TIN
  • Unit Price $0.10000
  • WM3456CT-ND
  • 0512270300 - Molex | WM12239-ND DigiKey Electronics
  • 0512270300
  • Molex
  • 2.0 WTW PLG HSG 3CKT
  • Unit Price $0.20000
  • WM12239-ND
  • 51216-0200 - Molex | WM12232-ND DigiKey Electronics
  • 51216-0200
  • Molex
  • 2.0 WTB REC HSG 2CKT
  • Unit Price $0.28000
  • WM12232-ND
  • 0512270600 - Molex | WM12242-ND DigiKey Electronics
  • 0512270600
  • Molex
  • 2.0 WTW PLG HSG 6CKT
  • Unit Price $0.29000
  • WM12242-ND
  • 0512270400 - Molex | WM12240-ND DigiKey Electronics
  • 0512270400
  • Molex
  • 2.0 WTW PLG HSG 4CKT
  • Unit Price $0.23000
  • WM12240-ND
Additional Resources
Standard Package ? 1
Other Names WM11257CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM11257TR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 160,000 - Immediate
  • Unit Price: $0.02363
  • Bag : WM17674-ND
  • Minimum Quantity: 1
  • Quantity Available: 20,441 - Immediate
  • Unit Price: $0.10000

02:19:38 4/20/2019