USD
Favorite

Photo Not Available
0554822019 20 Position Adapter Connector Plug, Male Pins To Plug, Male Pins 0.049" (1.25mm)
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,400 0.39310 $943.43

Submit a request for quotation on quantities greater than those displayed.

0554822019

Datasheet
Digi-Key Part Number 0554822019-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 0554822019
Copy  
Description CONN ADAPT PLUG/PLUG 20P 1.25MM
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

20 Position Adapter Connector Plug, Male Pins To Plug, Male Pins 0.049" (1.25mm)

Copy  
Documents & Media
Datasheets 0554822019 Drawing
Environmental Information 554822019 RoHS Cert of Compliance
Mfg CAD Models 55482-2019.stp
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series Mini Mi II 55482
Part Status Active
Convert From (Adapter End) Plug, Male Pins
Convert To (Adapter End) Plug, Male Pins
Number of Positions 20
Pitch 0.049" (1.25mm)
Number of Rows 1
Row Spacing -
Mounting Type Panel Mount, Snap-In
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 600
Other Names 0554-82-2019
055482-2019
55482-2019
554822019