Add To Favorites
Photo Not Available
0554540270 Connector Header Through Hole, Right Angle 2 position 0.049" (1.25mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.50000 $0.50
10 0.47300 $4.73
100 0.36270 $36.27
500 0.31540 $157.70
3,000 0.23655 $709.65
6,000 0.22867 $1,371.99
12,000 0.20974 $2,516.89

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number WM23385-ND
Copy   WM23385-ND
Quantity Available 23,948
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0554540270

Copy   0554540270
Description CONN HEADER R/A 2POS 1.25MM
Copy   CONN HEADER R/A 2POS 1.25MM
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Connector Header Through Hole, Right Angle 2 position 0.049" (1.25mm)

Copy   Connector Header Through Hole, Right Angle 2 position 0.049" (1.25mm)
Documents & Media
Datasheets 055454xx7x Drawing
1.25mm Pitch Prod Spec
Environmental Information 554540270 RoHS Cert of Compliance
Mfg CAD Models 55454-0270.stp
Online Catalog Mini Mi II Series
Product Attributes Select All
Categories
Manufacturer Molex
Series Mini Mi II 55454
Packaging ? Tray ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.049" (1.25mm)
Number of Positions 2
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.110" (2.79mm)
Contact Length - Post 0.118" (3.00mm)
Overall Contact Length -
Insulation Height 0.177" (4.50mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Polyamide (PA), Nylon
Features Board Guide
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating (Amps) -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 0545960210 - Molex | WM10794-ND DigiKey Electronics
  • 0545960210
  • Molex
  • CONN RCPT 2POS IDC 26-28AWG TIN
  • Unit Price $0.38000
  • WM10794-ND
Additional Resources
Standard Package ? 3,000
Other Names 0554-54-0270
055454-0270
0554540270-ND
55454-0270
554540270
WM23385

20:08:12 8/21/2019