USD
Favorite

Price & Procurement
1,253 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.43000 $1.43
10 1.25600 $12.56
25 1.18200 $29.55
50 1.13300 $56.65
100 1.08370 $108.37
250 0.98516 $246.29
500 0.88664 $443.32
1,000 0.78813 $788.13
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : WM11101TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 1,253 - Immediate
  • Unit Price: $0.64931
  • Digi-Reel®  : WM11101DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,253 - Immediate
  • Unit Price: Digi-Reel®

0545480671

Datasheet
Digi-Key Part Number WM11101CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 0545480671
Copy  
Description CONN FFC BOTTOM 6POS 0.50MM R/A
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

6 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series Easy-On 54548
Packaging Cut Tape (CT) 
Part Status Active
Flat Flex Type FFC, FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Bottom
Number of Positions 6
Pitch 0.020" (0.50mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.047" (1.20mm)
Locking Feature Flip Lock
Cable End Type Straight, Tapered
Contact Material Phosphor Bronze
Contact Finish Gold
Housing Material Liquid Crystal Polymer (LCP)
Actuator Material Polyphenylene Sulfide (PPS)
Features Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating 50V
Operating Temperature -20°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating (Amps) 0.5A
Contact Finish Thickness -
Housing Color -
Actuator Color -
Mating Cycles 20
Base Part Number 054548
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

0545480471

CONN FFC BOTTOM 4POS 0.50MM R/A

Molex

$0.83000 Details

0545480571

CONN FFC BOTTOM 5POS 0.50MM R/A

Molex

$1.51000 Details

0545481071

CONN FFC BOTTOM 10POS 0.50MM R/A

Molex

$1.66000 Details

5025984593

CONN FPC 45POS 0.30MM R/A

Molex

$2.51000 Details

687106183722

CONN FFC BTM 6POS 0.5MM SMD R/A

Würth Elektronik

$1.53000 Details

0527450697

CONN FFC TOP 6POS 0.50MM R/A

Molex

$0.88000 Details
Additional Resources
Standard Package 1
Other Names WM11101CT