Add To Favorites
Photo Not Available
0532617005 Connector Header Surface Mount, Right Angle 5 position 0.049" (1.25mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.43000 $1.43
10 1.25700 $12.57
100 1.08440 $108.44
500 0.88724 $443.62

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number WM26499CT-ND
Copy   WM26499CT-ND
Quantity Available 5,983
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0532617005

Copy   0532617005
Description CONN HEADER SMD R/A 5POS 1.25MM
Copy   CONN HEADER SMD R/A 5POS 1.25MM
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Connector Header Surface Mount, Right Angle 5 position 0.049" (1.25mm)

Copy   Connector Header Surface Mount, Right Angle 5 position 0.049" (1.25mm)
Product Attributes Select All
Categories
Manufacturer Molex
Series PicoBlade 53261
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header
Contact Type Male Blade
Pitch - Mating 0.049" (1.25mm)
Number of Positions 5
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Detent Lock
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.134" (3.40mm)
Contact Shape Rectangular
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 15.0µin (0.38µm)
Contact Finish - Post Tin
Contact Material Phosphor Bronze
Insulation Material Polyamide (PA), Nylon
Features Solder Retention
Operating Temperature -40°C ~ 85°C
Ingress Protection IEC IP50
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating (Amps) 1A per Contact
Voltage Rating 125VAC/DC
Mated Stacking Heights -
Contact Finish Thickness - Post 39.4µin (1.00µm)
Applications Automotive, General Purpose, Industrial, Medical
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • Photo Not Available
  • 0532617008
  • Molex
  • CONN HEADER SMD R/A 8POS 1.25MM
  • Unit Price $1.64000
  • WM26501CT-ND
Additional Resources
Standard Package ? 1
Other Names WM26499CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM26499TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $0.71696
  • Digi-Reel® ? : WM26499DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,983 - Immediate
  • Unit Price: Digi-Reel®

06:12:42 8/23/2019