USD
Favorite

Price & Procurement
9,686 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.64000 $1.64
10 1.48700 $14.87
100 1.27490 $127.49
500 1.06240 $531.20

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : WM7626TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: $0.42048
  • Cut Tape (CT)  : WM7626CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,686 - Immediate
  • Unit Price: $1.64000

0532610871

Datasheet
Digi-Key Part Number WM7626DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 0532610871
Copy  
Description CONN HEADER SMD R/A 8POS 1.25MM
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

Connector Header Surface Mount, Right Angle 8 position 0.049" (1.25mm)

Copy  
Documents & Media
Datasheets 53261-0871
510210001 Prod Spec
Video File 1.25mm Connector Systems
Environmental Information 532610871 RoHS Cert of Compliance
Featured Product PicoBlade Connector System
Core Micro Products
Mfg CAD Models 53261-0871.stp
PCN Design/Specification Resin 08/Jan/2019
PCN Assembly/Origin Terminal Supply 26/Oct/2017
HTML Datasheet 51021-0024 Prod Spec
3D Drawings 0532610871.pdf
Online Catalog PicoBlade Surface Mount Right Angle Series
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series PicoBlade 53261
Packaging Digi-Reel® 
Part Status Active
Connector Type Header
Contact Type Male Blade
Pitch - Mating 0.049" (1.25mm)
Number of Positions 8
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Detent Lock
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.134" (3.40mm)
Contact Shape Rectangular
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 39.4µin (1.00µm)
Contact Finish - Post Tin
Contact Material Phosphor Bronze
Insulation Material Polyamide (PA46), Nylon 4/6
Features Solder Retention
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating (Amps) -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications Automotive, General Purpose, Industrial, Medical
Base Part Number 053261
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

0510210800

CONN HOUSING 8POS 1.25MM NATURAL

Molex

$0.38000 Details
For Use With

0151340802

PICOBLADE 8 CIRCUIT 150MM

Molex

$5.34000 Details

0151340800

PICOBLADE 8 CIRCUIT 50MM

Molex

$5.31000 Details

0151340801

PICOBLADE 8 CIRCUIT 100MM

Molex

$5.34000 Details

0151340803

PICOBLADE 8 CIRCUIT 300MM

Molex

$5.70000 Details
You May Also Be Interested In

0532610671

CONN HEADER SMD R/A 6POS 1.25MM

Molex

$1.43000 Details

0532610371

CONN HEADER SMD R/A 3POS 1.25MM

Molex

$1.19000 Details

0510210800

CONN HOUSING 8POS 1.25MM NATURAL

Molex

$0.38000 Details

0532610471

CONN HEADER SMD R/A 4POS 1.25MM

Molex

$1.24000 Details

0151340802

PICOBLADE 8 CIRCUIT 150MM

Molex

$5.34000 Details

0510210600

CONN HOUSING 6POS 1.25MM NATURAL

Molex

$0.32000 Details
Additional Resources
Standard Package 1
Other Names WM7626DKR