USD
Favorite

Price & Procurement
3,505 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.72000 $7.72
10 7.40100 $74.01
25 6.75680 $168.92
50 6.43520 $321.76
100 6.11350 $611.35

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : WM6776TR-ND
  • Minimum Quantity: 440
  • Quantity Available: 3,080 - Immediate
  • Unit Price: $4.97266
  • Digi-Reel®  : WM6776DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,505 - Immediate
  • Unit Price: Digi-Reel®

0529010374

Datasheet
Digi-Key Part Number WM6776CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 0529010374
Copy  
Description CONN RCPT 30POS SMD GOLD
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

30 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold

Copy  
Documents & Media
Datasheets 0529010374 Drawing
Environmental Information 529010374 RoHS Cert of Compliance
Featured Product Core Micro Products
0.635 mm SlimStack Board-to-Board Connectors
Mfg CAD Models 52901-0374.stp
PCN Assembly/Origin 0529010y74 Production Site 27/Oct/2016
HTML Datasheet 0529010374 Drawing
3D Drawings 0529010374.pdf
Online Catalog SlimStack Series
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series SlimStack 52901
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Receptacle, Center Strip Contacts
Number of Positions 30
Pitch 0.025" (0.64mm)
Number of Rows 2
Mounting Type Surface Mount
Features Board Guide, Solder Retention
Contact Finish Gold
Contact Finish Thickness 10.0µin (0.25µm)
Mated Stacking Heights 11mm, 12mm, 13mm, 14mm, 15mm, 16mm
Height Above Board 0.394" (10.00mm)
Base Part Number 052901
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products View More

0536270374

CONN PLUG 30POS SMD GOLD

Molex

$4.75000 Details

0536250374

CONN PLUG 30POS SMD GOLD

Molex

$5.16000 Details

0536270374

CONN PLUG 30POS SMD GOLD

Molex

Digi-Reel® Details

0536270374

CONN PLUG 30POS SMD GOLD

Molex

$2.93386 Details

0536250374

CONN PLUG 30POS SMD GOLD

Molex

Digi-Reel® Details

0536250374

CONN PLUG 30POS SMD GOLD

Molex

$2.71890 Details
You May Also Be Interested In

0528850374

CONN RCPT 30POS SMD GOLD

Molex

$2.55000 Details

0536270374

CONN PLUG 30POS SMD GOLD

Molex

$4.75000 Details

0536490374

CONN PLUG 30POS SMD GOLD

Molex

$3.30000 Details

OPA827AIDGKT

IC OPAMP JFET 1 CIRCUIT 8VSSOP

Texas Instruments

$10.35000 Details

TLP3406S(TP,E

SSR RELAY SPST-NO 1.5A 0-30V

Toshiba Semiconductor and Storage

$4.92000 Details

LT6350HDD#PBF

IC ADC DRIVER 8DFN

Linear Technology/Analog Devices

$4.39347 Details
Additional Resources
Standard Package 1
Other Names WM6776CT