Add To Favorites
Photo Not Available
0528082370 23 Position FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.43000 $1.43
10 1.25300 $12.53
25 1.17960 $29.49
50 1.13040 $56.52
100 1.08130 $108.13
250 0.98296 $245.74
500 0.88466 $442.33
1,000 0.78637 $786.37

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number WM23371CT-ND
Copy   WM23371CT-ND
Quantity Available 2,995
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0528082370

Copy   0528082370
Description CONN FPC VERT 23POS 1.00MM SMD
Copy   CONN FPC VERT 23POS 1.00MM SMD
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

23 Position FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount

Copy   23 Position FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount
Documents & Media
Datasheets 528082370
Environmental Information 528082370 RoHS Cert of Compliance
Featured Product Core Micro Products
1.0 mm FPC Easy-On Connectors
Mfg CAD Models 52808-2370.stp
PCN Design/Specification Multiple Devices Resin Source 10/Dec/2014
3D Drawings 52808-2370.pdf
Online Catalog Easy-On Series
Product Attributes Select All
Categories
Manufacturer Molex
Series Easy-On 52808
Packaging ? Cut Tape (CT) ?
Part Status Active
Flat Flex Type FPC
Mounting Type Surface Mount
Connector/Contact Type Contacts, Vertical - 1 Sided
Number of Positions 23
Pitch 0.039" (1.00mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.199" (5.05mm)
Locking Feature -
Cable End Type Straight
Contact Material Phosphor Bronze
Contact Finish Tin Bismuth
Dielectric Material Polyphenylene Sulfide (PPS)
Actuator Material -
Features -
Voltage Rating 125V
Operating Temperature -20°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating (Amps) 0.5A
Contact Finish Thickness -
Housing Color -
Actuator Color -
Mating Cycles 10
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names WM23371CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM23371TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.71488
  • Digi-Reel® ? : WM23371DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,995 - Immediate
  • Unit Price: Digi-Reel®

09:02:58 8/19/2019