Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.37000 $0.37
10 0.34800 $3.48
25 0.29880 $7.47
50 0.25380 $12.69
100 0.24390 $24.39
250 0.21900 $54.75
500 0.20906 $104.53

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number WM3768CT-ND
Copy   WM3768CT-ND
Quantity Available 6,273
Can ship immediately

Factory Stock ?: 32,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0528080571

Copy   0528080571
Description CONN FFC FPC VERT 5POS 1MM SMD
Copy   CONN FFC FPC VERT 5POS 1MM SMD
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

5 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount

Copy   5 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount
Product Attributes Select All
Categories
Manufacturer Molex
Series Easy-On 52808
Packaging ? Cut Tape (CT) ?
Part Status Active
Flat Flex Type FFC, FPC
Mounting Type Surface Mount
Connector/Contact Type Contacts, Vertical - 1 Sided
Number of Positions 5
Pitch 0.039" (1.00mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.199" (5.05mm)
Locking Feature -
Cable End Type Straight
Contact Material Phosphor Bronze
Contact Finish Tin Bismuth
Dielectric Material Polyphenylene Sulfide (PPS)
Actuator Material -
Features -
Voltage Rating 125V
Operating Temperature -20°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating (Amps) 0.5A
Contact Finish Thickness -
Housing Color -
Actuator Color -
Mating Cycles 10
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 0152670729 - Molex | WM21814-ND DigiKey Electronics
  • 0152670729
  • Molex
  • CABLE FFC 5POS 1.00MM 4"
  • Unit Price $1.16000
  • WM21814-ND
  • 0476591000 - Molex | WM10844CT-ND DigiKey Electronics
  • 0476591000
  • Molex
  • CONN RCPT HDMI 19POS SMD
  • Unit Price $3.22000
  • WM10844CT-ND
  • 100R5-76B - Parlex USA LLC | HF05U-03-ND DigiKey Electronics
  • 100R5-76B
  • Parlex USA LLC
  • CABLE FFC 5POS 1.00MM 3"
  • Unit Price $2.48000
  • HF05U-03-ND
  • ISL3280EIHZ-T - Renesas Electronics America Inc. | ISL3280EIHZ-TCT-ND DigiKey Electronics
  • ISL3280EIHZ-T
  • Renesas Electronics America Inc.
  • IC RECEIVER 0/1 SOT23-5
  • Unit Price $1.53000
  • ISL3280EIHZ-TCT-ND
  • 686705100001 - Wurth Electronics Inc. | 732-5112-ND DigiKey Electronics
  • 686705100001
  • Wurth Electronics Inc.
  • CABLE FFC 5POS 1.00MM 3.94"
  • Unit Price $3.08000
  • 732-5112-ND
Additional Resources
Standard Package ? 1
Other Names WM3768CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM3768TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 6,000 - Immediate
    32,000 - Factory Stock ?
  • Unit Price: $0.15838
  • Digi-Reel® ? : WM3768DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,273 - Immediate
    32,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

20:06:07 8/25/2019