Add To Favorites
Photo Not Available
0527930970 9 Position FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.91000 $0.91
10 0.80300 $8.03
25 0.75520 $18.88
50 0.72380 $36.19
100 0.69240 $69.24
250 0.62944 $157.36
500 0.56648 $283.24

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number WM20331CT-ND
Copy   WM20331CT-ND
Quantity Available 4,933
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0527930970

Copy   0527930970
Description CONN FPC TOP 9POS 1.00MM R/A
Copy   CONN FPC TOP 9POS 1.00MM R/A
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

9 Position FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle

Copy   9 Position FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle
Documents & Media
Datasheets 527930970
Environmental Information 527930970 RoHS Cert of Compliance
Featured Product 1.0 mm FPC Easy-On Connectors
Mfg CAD Models 52793-0970.stp
PCN Design/Specification Multiple Devices Resin Source 10/Dec/2014
3D Drawings 52793-0970.pdf
Online Catalog Easy-On Series
Product Attributes Select All
Categories
Manufacturer Molex
Series Easy-On 52793
Packaging ? Cut Tape (CT) ?
Part Status Active
Flat Flex Type FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Top
Number of Positions 9
Pitch 0.039" (1.00mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.122" (3.10mm)
Locking Feature -
Cable End Type Straight
Contact Material Phosphor Bronze
Contact Finish Tin Bismuth
Dielectric Material Polyphenylene Sulfide (PPS)
Actuator Material -
Features Solder Retention
Voltage Rating 50V
Operating Temperature -20°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating (Amps) 0.5A
Contact Finish Thickness -
Housing Color -
Actuator Color -
Mating Cycles 10
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names WM20331CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM20331TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.45776
  • Digi-Reel® ? : WM20331DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,933 - Immediate
  • Unit Price: Digi-Reel®

19:59:49 8/24/2019