USD
Favorite

0527461233 12 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Price & Procurement
4,927 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.33000 $1.33
10 1.16600 $11.66
25 1.09720 $27.43
50 1.05140 $52.57
100 1.00580 $100.58
250 0.91432 $228.58
500 0.82288 $411.44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : WM14346TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.66496
  • Digi-Reel®  : WM14346DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,927 - Immediate
  • Unit Price: Digi-Reel®

0527461233

Datasheet
Digi-Key Part Number WM14346CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 0527461233
Copy  
Description CONN FFC BOTTOM 12POS 0.50MM R/A
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

12 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle

Copy  
Documents & Media
Datasheets 52746-xx33 Drawing
Featured Product 0.50 mm FPC Easy-On Connectors
Mfg CAD Models 0527461233.prt
0527461233.igs
0527461233.stp
HTML Datasheet 52746-xx33 Drawing
3D Drawings 52746-1233.pdf
Online Catalog Easy-On Series
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series Easy-On 52746
Packaging Cut Tape (CT) 
Part Status Active
Flat Flex Type FFC, FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Bottom
Number of Positions 12
Pitch 0.020" (0.50mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.079" (2.00mm)
Locking Feature Slide Lock
Cable End Type Straight, Tapered
Contact Material Phosphor Bronze
Contact Finish Tin Bismuth
Housing Material Polyamide (PA), Nylon, Glass Filled
Actuator Material Polyphenylene Sulfide (PPS), Glass Filled
Features Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating 50V
Operating Temperature -40°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating (Amps) 0.5A
Contact Finish Thickness 39.4µin (1.00µm)
Housing Color White
Actuator Color Brown
Mating Cycles 20
Base Part Number 052746
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

0151660135

CABLE FFC 12POS 0.50MM 10"

Molex

$2.56000 Details

FPC050P020

FPC/FFC SMT CONN .5MM PITCH 20PI

Chip Quik Inc.

$4.79000 Details

89361-712LF

CONN RCPT 12POS IDC 28AWG GOLD

Amphenol ICC (FCI)

$1.43000 Details

101-206

CONN SOCKET 20POS IDC GOLD

On Shore Technology Inc.

$0.44000 Details

0151660123

CABLE FFC 12POS 0.50MM 4"

Molex

$1.99000 Details

ECS-60-18-5PXEN-TR

CRYSTAL 6.0000MHZ 18PF SMD

ECS Inc.

$0.66000 Details
Additional Resources
Standard Package 1
Other Names WM14346CT