Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.39000 $1.39
10 1.22500 $12.25
25 1.15320 $28.83
50 1.10520 $55.26
100 1.05710 $105.71
250 0.96096 $240.24
500 0.86486 $432.43
1,000 0.76877 $768.77

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number WM20294CT-ND
Copy   WM20294CT-ND
Quantity Available 4,661
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0512960833

Copy   0512960833
Description CONN FFC BOTTOM 8POS 0.50MM R/A
Copy   CONN FFC BOTTOM 8POS 0.50MM R/A
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

8 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle

Copy   8 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Documents & Media
Datasheets 51296-xx33 Drawing
51296-**33 Spec Sheet
Featured Product 0.50 mm FPC Easy-On Connectors
Mfg CAD Models 0512960833.prt
0512960833.igs
3D Drawings 51296-0833.pdf
Online Catalog Easy-On Series
Product Attributes Select All
Categories
Manufacturer Molex
Series Easy-On 51296
Packaging ? Cut Tape (CT) ?
Part Status Active
Flat Flex Type FFC, FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Bottom
Number of Positions 8
Pitch 0.020" (0.50mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.051" (1.30mm)
Locking Feature Flip Lock
Cable End Type Straight, Tapered
Contact Material Phosphor Bronze
Contact Finish Tin Bismuth
Dielectric Material Liquid Crystal Polymer (LCP), Glass Filled
Actuator Material Polyamide (PA), Nylon, Glass Filled
Features Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating 50V
Operating Temperature -40°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating (Amps) 0.5A
Contact Finish Thickness 39.4µin (1.00µm)
Housing Color Beige
Actuator Color Black
Mating Cycles 20
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names WM20294CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM20294TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.63336
  • Digi-Reel® ? : WM20294DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,661 - Immediate
  • Unit Price: Digi-Reel®

02:12:43 8/21/2019