USD
Favorite

0512811294 12 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Price & Procurement
10,442 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.92000 $0.92
10 0.81000 $8.10
25 0.76240 $19.06
50 0.73060 $36.53
100 0.69890 $69.89
250 0.63536 $158.84
500 0.57182 $285.91
1,000 0.50829 $508.29

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : WM9806TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.41876
  • Digi-Reel®  : WM9806DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,442 - Immediate
  • Unit Price: Digi-Reel®

0512811294

Datasheet
Digi-Key Part Number WM9806CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 0512811294
Copy  
Description CONN FFC FPC 12POS 0.50MM R/A
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

12 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle

Copy  
Documents & Media
Datasheets 512810794 Pkg Spec
51281xx94 Drawing
Mfg CAD Models 51281-1294.stp
Environmental Information 512811294 RoHS Cert of Compliance
3D Drawings 51281-1294.pdf
PCN Assembly/Origin Location 27/Apr/2018
Featured Product Core Micro Products
0.50 mm FPC Easy-On Connectors
HTML Datasheet 51281xx94 Drawing
Online Catalog 51281 Series
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series 51281
Packaging Cut Tape (CT) 
Part Status Active
Flat Flex Type FFC, FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Top and Bottom
Number of Positions 12
Pitch 0.020" (0.50mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.047" (1.20mm)
Locking Feature -
Cable End Type Straight, Tapered
Contact Material Phosphor Bronze
Contact Finish Gold
Housing Material Liquid Crystal Polymer (LCP), Glass Filled
Actuator Material -
Features Solder Retention
Voltage Rating 50V
Operating Temperature -20°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating (Amps) 0.5A
Contact Finish Thickness 3.94µin (0.10µm)
Housing Color -
Actuator Color -
Mating Cycles 20
Base Part Number 051281
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

0512812494

CONN FFC FPC 24POS 0.50MM R/A

Molex

$1.46000 Details

0512811094

CONN FFC FPC 10POS 0.50MM R/A

Molex

$0.77000 Details

5034801200

CONN FFC FPC 12POS 0.50MM R/A

Molex

$1.12000 Details

0152660119

CABLE FFC 12POS 0.50MM 2"

Molex

$2.76000 Details

PRPC040SBAN-M71RC

CONN HEADER R/A 40POS 2.54MM

Sullins Connector Solutions

$0.83000 Details

M20-8761042

CONN HEADER SMD 20POS 2.54MM

Harwin Inc.

$1.10000 Details
Additional Resources
Standard Package 1
Other Names WM9806CT