USD
Favorite

Photo Not Available
0492280210 2 Rectangular Connectors - Housings Receptacle Natural 0.154" (3.90mm)
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.39375 $787.50

Submit a request for quotation on quantities greater than those displayed.

0492280210

Datasheet
Digi-Key Part Number 0492280210-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 0492280210
Copy  
Description CONN RCPT HSG 2POS 3.90MM
Copy  
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

2 Rectangular Connectors - Housings Receptacle Natural 0.154" (3.90mm)

Copy  
Documents & Media
Datasheets 492280210
Environmental Information 492280210 RoHS Cert of Compliance
Mfg CAD Models 49228-0210.stp
3D Drawings 49228-0210.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series 49228
Packaging Bulk 
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Number of Positions 2
Pitch 0.154" (3.90mm)
Number of Rows 1
Row Spacing -
Mounting Type Free Hanging (In-Line)
Contact Termination Crimp
Fastening Type Latch Lock
Color Natural
Features Terminal Position Lock (TPA)
Note Contacts Not Included
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

0492290210

CONN PLUG HSG 2POS 3.90MM

Molex

$0.36078 Details
Associated Product

0497026902

CONN SOCKET 14AWG CRIMP TIN

Molex

$0.04288 Details

0497026702

CONN SOCKET 20-22AWG CRIMP TIN

Molex

$0.04432 Details

0497026802

CONN SOCKET 16-20AWG CRIMP TIN

Molex

$0.04288 Details
Additional Resources
Standard Package 2,000
Other Names 049228-0210
49228-0210
492280210