USD
Favorite

Price & Procurement
6,261 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.20000 $6.20
10 5.95000 $59.50
25 5.45400 $136.35
50 5.20620 $260.31
100 4.95840 $495.84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 900-0455600161TR-ND
  • Minimum Quantity: 290
  • Quantity Available: 6,090 - Immediate
  • Unit Price: $3.94414
  • Digi-Reel®  : 900-0455600161DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,261 - Immediate
  • Unit Price: Digi-Reel®

0455600161

Datasheet
Digi-Key Part Number 900-0455600161CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 0455600161
Copy  
Description CONN CRADLE 16POS SLD R/A SMD
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

16 Position Handylink Cradle Connector Solder Surface Mount, Right Angle

Copy  
Documents & Media
Datasheets 45560-0161
Handylink Application Specification
Product Training Modules HandyLink Connectors
Video File Molex RF Connectors | Digi-Key Daily
Environmental Information 45560-0161 RoHS Cert of Compliance
Mfg CAD Models 45560-0161.stp
PCN Assembly/Origin Multiple Devices Supplier 09/Mar/2017
HTML Datasheet Handylink Application Specification
3D Drawings 45560-0161.pdf
Online Catalog HandyLink Series
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series HandyLink 45560
Packaging Cut Tape (CT) 
Part Status Active
Connector Style Cradle
Connector Type Handylink
Number of Positions 16
Mounting Type Surface Mount, Right Angle
Termination Solder
Features -
Contact Finish Gold
Contact Finish Thickness -
Base Part Number 045560
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

0766500190

KIT HANDYLINK 0.8MM B & WTB

Molex

$21.92000 Details
Mating Products

0448281162

CONN RCPT 16POS SLD R/A SMD

Molex

$3.30000 Details

0448281162

CONN RCPT 16POS SLD R/A SMD

Molex

Digi-Reel® Details

0448281162

CONN RCPT 16POS SLD R/A SMD

Molex

$1.59816 Details
You May Also Be Interested In

0766500190

KIT HANDYLINK 0.8MM B & WTB

Molex

$21.92000 Details

0448281162

CONN RCPT 16POS SLD R/A SMD

Molex

$3.30000 Details

10099113-101LF

CONN QSFP+ RCPT 38POS SLD RA SMD

Amphenol ICC (Commercial Products)

$5.51000 Details

0783200001

CONN MICRO SATA RCPT 16P R/A SMD

Molex

$5.95000 Details

0784920001

CONN MICRO SATA RCPT 16P SLD SMD

Molex

$7.38000 Details

IX61G-A-10P

CONN MULTI-PURP RCPT 10P R/A SMD

Hirose Electric Co Ltd

$3.52000 Details
Additional Resources
Standard Package 1
Other Names 900-0455600161CT
WM17129CT
WM17129CT-ND