USD
Favorite

0428150144 Socket Contact Silver 14-16 AWG Crimp
Price & Procurement
4,713 In Stock
Can ship immediately Factory Stock : 15,000
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.07000 $1.07
10 0.94400 $9.44
25 0.88880 $22.22
50 0.85180 $42.59
100 0.81480 $81.48
250 0.74076 $185.19
500 0.66666 $333.33
1,000 0.59259 $592.59

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : WM11905TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
    15,000 - Factory Stock 
  • Unit Price: $0.48822

0428150144

Datasheet
Digi-Key Part Number WM11905CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 0428150144
Copy  
Description CONN SOCKET 14-16AWG CRIMP SILVR
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Socket Contact Silver 14-16 AWG Crimp

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series Mini-Fit Sr 42815
Packaging Cut Tape (CT) 
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 14-16 AWG
Contact Finish Silver
Contact Finish Thickness 100.0µin (2.54µm)
Base Part Number 042815
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With View More

0428160212

CONN RECEPT 2POS F/H SINGLE

Molex

$1.43000 Details

0428160412

CONN RECEPT 4POS F/H SINGLE

Molex

$2.24000 Details

0428160312

CONN RECEPT 3POS F/H SINGLE

Molex

$1.77000 Details

0428160612

CONN RECEPT 6POS F/H SINGLE

Molex

$2.69000 Details

0428160512

CONN RECEPT 5POS F/H SINGLE

Molex

$2.51000 Details

0439141103

CONN RECEPT 10POS 10MM F/H

Molex

$6.07000 Details
You May Also Be Interested In

0428171044

CONN PIN 14-16AWG CRIMP SILVER

Molex

$1.37000 Details

0428160212

CONN RECEPT 2POS F/H SINGLE

Molex

$1.43000 Details

0428150114

CONN SOCKET 10-12AWG CRIMP SILVR

Molex

$1.07000 Details

0428160412

CONN RECEPT 4POS F/H SINGLE

Molex

$2.24000 Details

0428160312

CONN RECEPT 3POS F/H SINGLE

Molex

$1.77000 Details

0428180212

CONN PLUG 2POS PANEL MOUNT

Molex

$1.48000 Details
Additional Resources
Standard Package 1
Other Names WM11905CT