USD
Favorite

Photo Not Available
0387603220 20 Circuit 0.375" (9.53mm) Barrier Block Connector, Screws
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
250 4.36500 $1,091.25

Submit a request for quotation on quantities greater than those displayed.

0387603220

Digi-Key Part Number 0387603220-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 0387603220
Copy  
Description CONN BARRIER STRP 20CIRC 0.375"
Copy  
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

20 Circuit 0.375" (9.53mm) Barrier Block Connector, Screws

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series Beau 38760
Packaging Bulk 
Part Status Active
Terminal Block Type Barrier Block
Number of Circuits 20
Number of Wire Entries 40
Pitch 0.375" (9.53mm)
Number of Rows 2
Current Rating (Amps) 20A
Voltage Rating 300V
Wire Gauge 14-24 AWG
Top Termination Screws
Bottom Termination Closed
Barrier Type 2 Wall (Dual)
Features Flange
Color Black
Terminal Screw Material Steel
Terminal Screw Finish Zinc, Chromate
Mounting Type Chassis, Panel
Operating Temperature 110°C
Material - Insulation Thermoplastic
Material Flammability Rating UL94 V-0
Base Part Number 038760
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 10
Other Names 0387-60-3220
76020-47 ONE SIDE