USD
Favorite

Photo Not Available
0387319713 13 Circuit 0.438" (11.12mm) Barrier Block Connector, Screws
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
250 4.36500 $1,091.25

Submit a request for quotation on quantities greater than those displayed.

0387319713

Digi-Key Part Number 0387319713-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 0387319713
Copy  
Description CONN BARRIER STRP 13CIRC 0.438"
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

13 Circuit 0.438" (11.12mm) Barrier Block Connector, Screws

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series Beau 38731
Packaging Bulk 
Part Status Active
Terminal Block Type Barrier Block
Number of Circuits 13
Number of Wire Entries 13
Pitch 0.438" (11.12mm)
Number of Rows 1
Current Rating (Amps) 30A
Voltage Rating 300V
Wire Gauge 10-22 AWG
Top Termination Screws
Bottom Termination PC Pin
Barrier Type 2 Wall (Dual)
Features Flange
Color Black
Terminal Screw Material Steel
Terminal Screw Finish Zinc, Chromate
Mounting Type Through Hole
Operating Temperature -40°C ~ 100°C
Material - Insulation Thermoplastic
Material Flammability Rating UL94 V-0
Base Part Number 038731
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 0387-31-9713
73513-A