USD
Favorite

Photo Not Available
0386007520 20 Circuit 0.250" (6.35mm) Barrier Block Connector, Screws with Captive Plate
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
250 4.36500 $1,091.25

Submit a request for quotation on quantities greater than those displayed.

0386007520

Digi-Key Part Number 0386007520-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 0386007520
Copy  
Description CONN BARRIER STRIP 20CIRC 0.25"
Copy  
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

20 Circuit 0.250" (6.35mm) Barrier Block Connector, Screws with Captive Plate

Copy  
Documents & Media
PCN Assembly/Origin Multiple Devices 26/Jan/2015
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series Beau 38600
Packaging Bulk 
Part Status Active
Terminal Block Type Barrier Block
Number of Circuits 20
Number of Wire Entries 20
Pitch 0.250" (6.35mm)
Number of Rows 1
Current Rating (Amps) 10A
Voltage Rating 300V
Wire Gauge 18-22 AWG
Top Termination Screws with Captive Plate
Bottom Termination PC Pin
Barrier Type 3 Wall (Tri)
Features -
Color Black
Terminal Screw Material -
Terminal Screw Finish -
Mounting Type Through Hole
Operating Temperature -
Material - Insulation Thermoplastic
Material Flammability Rating UL94 V-0
Base Part Number 038600
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 10
Other Names 0386-00-7520
386-00-7520
38600-7520
386007520
60520-C-W-50