USD
Favorite

Photo Not Available
0386006401 1 Circuit Barrier Block Connector, Screws
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
250 0.76000 $190.00

Submit a request for quotation on quantities greater than those displayed.

0386006401

Digi-Key Part Number 0386006401-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 0386006401
Copy  
Description CONN BARRIER STRIP 1CIRCUIT
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

1 Circuit Barrier Block Connector, Screws

Copy  
Documents & Media
PCN Assembly/Origin Multiple Devices 26/Jan/2015
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series Beau 38600
Packaging Bulk 
Part Status Active
Terminal Block Type Barrier Block
Number of Circuits 1
Number of Wire Entries 1
Pitch -
Number of Rows 1
Current Rating (Amps) 10A
Voltage Rating 300V
Wire Gauge 18-22 AWG
Top Termination Screws
Bottom Termination PC Pin
Barrier Type 3 Wall (Tri)
Features Flange
Color Black
Terminal Screw Material Brass
Terminal Screw Finish Nickel
Mounting Type Through Hole
Operating Temperature -
Material - Insulation Thermoplastic
Material Flammability Rating UL94 V-0
Base Part Number 038600
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 25
Other Names 038600-6401
386006401