Add To Favorites
0197084013 0.187" (4.75mm) Quick Connect Male Solder Connector Non-Insulated
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.13000 $0.13
10 0.12200 $1.22
25 0.09080 $2.27
50 0.07780 $3.89
100 0.07530 $7.53
250 0.06492 $16.23
500 0.06230 $31.15
1,000 0.05452 $54.52
2,500 0.04932 $123.31

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number WM14275CT-ND
Copy   WM14275CT-ND
Quantity Available 24,344
Can ship immediately

Factory Stock ?: 270,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0197084013

Copy   0197084013
Description CONN QC TAB 0.187 SOLDER
Copy   CONN QC TAB 0.187 SOLDER
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

0.187" (4.75mm) Quick Connect Male Solder Connector Non-Insulated

Copy   0.187" (4.75mm) Quick Connect Male  Solder Connector Non-Insulated
Documents & Media
Datasheets 197084001
Video File Molex - Quixon Quick Disconnect Terminals
Environmental Information 197084013 RoHS Cert of Compliance
Featured Product Solderless Terminals Interactive Guide
3D Drawings 19708-4013.pdf
Online Catalog 19708 Series
Product Attributes Select All
Categories
Manufacturer Molex
Series 19708
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Standard
Gender Male
Tab Width 0.187" (4.75mm)
Tab Thickness 0.032" (0.81mm)
Tab Length 0.255" (6.48mm)
Length - Overall 0.510" (12.95mm)
Termination Solder
Wire Gauge -
Insulation Non-Insulated
Mounting Type Through Hole
Features -
Color -
Contact Material Brass
Contact Finish Tin
Insulation Diameter -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 1742803-1 - TE Connectivity AMP Connectors | A131043-ND DigiKey Electronics
  • 1742803-1
  • TE Connectivity AMP Connectors
  • 312 FAST PCB TAB 032TPBR
  • Unit Price $0.46000
  • A131043-ND
  • 1212 - Keystone Electronics | 36-1212-ND DigiKey Electronics
  • 1212
  • Keystone Electronics
  • CONN QC TAB 0.187 SOLDER
  • Unit Price $0.18000
  • 36-1212-ND
  • 735187-2 - TE Connectivity AMP Connectors | A107001-ND DigiKey Electronics
  • 735187-2
  • TE Connectivity AMP Connectors
  • CONN QC TAB 0.110 SOLDER
  • Unit Price $0.18000
  • A107001-ND
  • 0197084001 - Molex | WM13136-ND DigiKey Electronics
  • 0197084001
  • Molex
  • CONN QC TAB 0.187 SOLDER
  • Unit Price $0.17000
  • WM13136-ND
  • 0353170620 - Molex | WM13194-ND DigiKey Electronics
  • 0353170620
  • Molex
  • CONN HEADER VERT 6POS 4.2MM
  • Unit Price $0.30000
  • WM13194-ND
Additional Resources
Standard Package ? 1
Other Names WM14275CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM14275TR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 20,000 - Immediate
    270,000 - Factory Stock ?
  • Unit Price: $0.04130

20:18:34 4/18/2019