Add To Favorites
0197054203 0.250" (6.35mm) Quick Connect Male Solder Connector Non-Insulated
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.15000 $0.15
10 0.13800 $1.38
25 0.10280 $2.57
50 0.08820 $4.41
100 0.08520 $8.52
250 0.07344 $18.36
500 0.07048 $35.24
1,000 0.06168 $61.68
2,500 0.05580 $139.51

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number WM3984CT-ND
Copy   WM3984CT-ND
Quantity Available 52,503
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0197054203

Copy   0197054203
Description CONN QC TAB 0.250 SOLDER
Copy   CONN QC TAB 0.250 SOLDER
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

0.250" (6.35mm) Quick Connect Male Solder Connector Non-Insulated

Copy   0.250" (6.35mm) Quick Connect Male  Solder Connector Non-Insulated
Product Attributes Select All
Categories
Manufacturer Molex
Series 19705
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Standard
Gender Male
Tab Width 0.250" (6.35mm)
Tab Thickness 0.032" (0.81mm)
Tab Length 0.315" (8.00mm)
Length - Overall 0.552" (14.02mm)
Termination Solder
Wire Gauge -
Insulation Non-Insulated
Mounting Type Through Hole
Features -
Color -
Contact Material Brass
Contact Finish Tin
Insulation Diameter -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 0197054201 - Molex | WM9164-ND DigiKey Electronics
  • 0197054201
  • Molex
  • CONN QC TAB 0.250 SOLDER
  • Unit Price $0.22000
  • WM9164-ND
  • ES1J - ON Semiconductor | ES1JFSCT-ND DigiKey Electronics
  • ES1J
  • ON Semiconductor
  • DIODE GEN PURP 600V 1A SMA
  • Unit Price $0.42000
  • ES1JFSCT-ND
  • 3362P-1-103LF - Bourns Inc. | 3362P-103LF-ND DigiKey Electronics
  • 3362P-1-103LF
  • Bourns Inc.
  • TRIMMER 10K OHM 0.5W PC PIN TOP
  • Unit Price $1.02000
  • 3362P-103LF-ND
  • NC7SZ14P5X - ON Semiconductor | NC7SZ14P5XCT-ND DigiKey Electronics
  • NC7SZ14P5X
  • ON Semiconductor
  • IC INVERTER SCHMITT 1CH SC70-5
  • Unit Price $0.36000
  • NC7SZ14P5XCT-ND
  • 1217861-1 - TE Connectivity AMP Connectors | A100452CT-ND DigiKey Electronics
  • 1217861-1
  • TE Connectivity AMP Connectors
  • CONN QC TAB 0.250 SOLDER
  • Unit Price $0.11000
  • A100452CT-ND
Additional Resources
Standard Package ? 1
Other Names WM3984CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM3984TR-ND
  • Minimum Quantity: 9,000
  • Quantity Available: 45,000 - Immediate
  • Unit Price: $0.04253
  • Bulk ? : WM9164-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,153 - Immediate
  • Unit Price: $0.22000

01:06:05 4/25/2019